Power Film Capacitors:

3,044 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2925635

RoHS

Each
1+
HK$22.030
5+
HK$18.870
10+
HK$15.710
25+
HK$14.350
50+
HK$12.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
17.5mm
26.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3649824

RoHS

Each
10+
HK$2.640
100+
HK$2.400
500+
HK$1.960
1200+
HK$1.660
2400+
HK$1.350
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
-
13mm
6mm
12mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3106479

RoHS

Each
1+
HK$7.530
5+
HK$4.870
10+
HK$4.250
25+
HK$3.760
50+
HK$3.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
11.5mm
17mm
-
-
-
-40°C
105°C
-
3106534

RoHS

Each
1+
HK$12.950
3+
HK$9.610
5+
HK$8.720
10+
HK$7.840
20+
HK$6.270
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
12V/µs
-
-
-
-
25mm
15mm
25mm
-
-
-
-40°C
105°C
-
1791607

RoHS

Each
1+
HK$32.960
10+
HK$23.400
50+
HK$19.630
200+
HK$16.620
400+
HK$15.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
13mm
-
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
3106503

RoHS

Each
1+
HK$1.480
50+
HK$0.837
100+
HK$0.742
250+
HK$0.593
500+
HK$0.526
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
-
-
-
-
12mm
4mm
7.5mm
-
-
-
-40°C
105°C
-
2133984

RoHS

Each
1+
HK$27.750
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
-
42mm
39mm
24mm
-
-
MKP1848S Series
-40°C
105°C
-
1413881

RoHS

Each
1+
HK$20.390
50+
HK$11.840
100+
HK$10.940
250+
HK$10.860
500+
HK$9.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
1.365kV/µs
-
-
-
-
12.5mm
5mm
10.5mm
-
-
MKP1840M Series
-55°C
100°C
-
3106560

RoHS

Each
1+
HK$60.970
2+
HK$48.780
3+
HK$46.080
5+
HK$43.380
10+
HK$38.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
DC Link
Stud Mount - M8
450V
1kV
-
Screw
16mm
200V/µs
400A
-
0.0032ohm
42mm
-
-
65mm
-
-
-
-40°C
85°C
-
3105444

RoHS

Each
1+
HK$1,481.710
5+
HK$1,296.490
10+
HK$1,270.570
Min: 1 / Mult: 1
Metallized PP
Can
96.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
-
Terminal Block
-
-
-
-
-
84.4mm
-
-
265mm
-
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
-
2936278

RoHS

Each
1+
HK$164.570
24+
HK$116.240
72+
HK$105.550
120+
HK$101.280
504+
HK$91.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
3µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.536kA
33A
0.0028ohm
-
57.5mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
2710235

RoHS

Each
1+
HK$18.660
10+
HK$12.830
50+
HK$11.190
100+
HK$9.540
816+
HK$7.780
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
141A
9.2A
0.007ohm
-
32mm
9mm
17mm
-
-
R76 Series
-55°C
105°C
-
3642722

RoHS

Each
1+
HK$12.380
5+
HK$10.510
10+
HK$9.690
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3760687

RoHS

Each
1+
HK$18.580
10+
HK$10.360
100+
HK$8.800
500+
HK$8.560
1000+
HK$8.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
1.5µF
-
DC Link
Through Hole
-
900V
-
PC Pin
-
-
105A
-
-
-
-
-
-
-
-
C4AQ-P Series
-55°C
-
AEC-Q200
3778582

RoHS

Each
1+
HK$27.950
10+
HK$20.140
100+
HK$14.390
500+
HK$13.690
1000+
HK$12.990
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3760681

RoHS

Each
1+
HK$136.190
10+
HK$119.170
50+
HK$98.740
100+
HK$88.520
500+
HK$86.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
-
-
Through Hole
-
-
-
PC Pin
-
-
-
27.5A
-
-
57.5mm
35mm
-
-
-
C4AQ-P Series
-
125°C
AEC-Q200
1385571

RoHS

Each
1+
HK$47.060
10+
HK$38.800
50+
HK$36.650
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
5%
Snubber
Through Hole
250V
630V
-
PC Pin
-
980V/µs
-
-
-
21mm
44mm
-
-
-
-
MKP1845 Series
-55°C
100°C
-
4069448

RoHS

Each
1+
HK$18.340
10+
HK$10.610
100+
HK$8.880
500+
HK$8.680
1000+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
-
31.5mm
11mm
20mm
-
-
0
-55°C
105°C
AEC-Q200
4178017

RoHS

Each
1+
HK$65.110
5+
HK$56.730
10+
HK$48.340
25+
HK$44.520
50+
HK$40.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
-
1614909

RoHS

Each
5+
HK$9.150
50+
HK$8.000
250+
HK$6.630
500+
HK$4.760
1000+
HK$4.400
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1000pF
5%
High Frequency
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
70V/µs
-
-
-
-
10mm
2.5mm
6.5mm
-
-
MKT1818 Series
-55°C
105°C
-
2426931

RoHS

Each
1+
HK$43.980
5+
HK$35.190
10+
HK$26.390
20+
HK$19.760
40+
HK$18.410
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial
0.022µF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
9.525mm
1.1kV/µs
-
-
-
-
22.9mm
-
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
3106511

RoHS

Each
1+
HK$10.340
5+
HK$8.930
10+
HK$7.050
20+
HK$6.360
40+
HK$5.560
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
4.7µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
22.5mm
8V/µs
-
-
-
-
25mm
11.5mm
20mm
-
-
-
-40°C
105°C
-
2989745

RoHS

Each
1+
HK$17.320
5+
HK$14.810
10+
HK$12.290
25+
HK$11.140
50+
HK$9.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3542126

RoHS

Each
1+
HK$110.350
5+
HK$106.200
10+
HK$102.050
20+
HK$97.450
40+
HK$92.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
900A
20.2A
0.0033ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3649823

RoHS

Each
10+
HK$2.530
100+
HK$2.300
500+
HK$1.880
1500+
HK$1.580
3000+
HK$1.550
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
72A
2.9A
0.035ohm
-
13mm
5mm
11mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
1-25 of 3044 items
of 122 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY