0.27µF Power Film Capacitors:

9 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3519914

RoHS

Each
1+
HK$27.280
10+
HK$15.820
50+
HK$14.760
288+
HK$13.690
576+
HK$13.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
203A
8.48A
0.01ohm
32mm
13mm
25mm
R75H Series
-55°C
125°C
AEC-Q200
3254681

RoHS

Each
1+
HK$18.820
10+
HK$12.740
50+
HK$11.980
288+
HK$11.210
576+
HK$10.860
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
270A
9A
9000µohm
32mm
13mm
25mm
R76H Series
-55°C
125°C
AEC-Q200
3584358

RoHS

Each
1+
HK$40.250
10+
HK$24.940
50+
HK$24.200
108+
HK$23.450
540+
HK$21.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
203A
9.05A
0.01ohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
3649815

RoHS

Each
10+
HK$2.680
50+
HK$2.440
100+
HK$2.190
500+
HK$1.790
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
243A
8.8A
6000µohm
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
3254659

RoHS

Each
1+
HK$45.460
10+
HK$28.530
50+
HK$26.930
128+
HK$25.950
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
540A
9.9A
9000µohm
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
1289297

RoHS

Each
1+
HK$344.270
3+
HK$301.240
5+
HK$249.590
10+
HK$223.780
20+
HK$206.570
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
Snubber
Panel Mount
900V
2.5kV
GRADE II (Test Condition A)
Solder
-
-
-
-
6000µohm
44mm
30mm
46mm
MMKP386 Series
-50°C
85°C
-
3520007

RoHS

Each
10+
HK$4.590
50+
HK$4.010
350+
HK$3.420
700+
HK$3.360
1050+
HK$3.300
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
270A
5.3A
0.0177ohm
18mm
11mm
19mm
R75H Series
-55°C
125°C
AEC-Q200
3519932

RoHS

Each
1+
HK$34.720
10+
HK$20.780
50+
HK$19.930
128+
HK$19.080
512+
HK$18.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
405A
9.33A
0.01ohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
3649819

RoHS

Each
10+
HK$4.980
50+
HK$4.770
100+
HK$4.560
500+
HK$3.840
1000+
HK$3.770
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
135A
7.4A
9000µohm
26.5mm
7mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY