0.39µF Power Film Capacitors:

12 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3584352

RoHS

Each
1+
HK$39.950
10+
HK$35.220
50+
HK$31.150
108+
HK$27.310
216+
HK$26.940
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
215A
10.02A
8200µohm
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3519915

RoHS

Each
1+
HK$37.320
10+
HK$22.610
50+
HK$22.320
128+
HK$22.030
512+
HK$21.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
293A
10.33A
8200µohm
32mm
18mm
33mm
-
R75H Series
-55°C
125°C
AEC-Q200
3520008

RoHS

Each
10+
HK$5.280
50+
HK$4.370
300+
HK$3.490
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
156A
7.4A
0.0102ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3254645

RoHS

Each
1+
HK$34.450
10+
HK$20.720
50+
HK$20.060
128+
HK$19.400
512+
HK$18.850
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
390A
10.3A
8000µohm
32mm
18mm
33mm
-
R76H Series
-55°C
125°C
AEC-Q200
3584336

RoHS

Each
10+
HK$5.670
50+
HK$4.660
350+
HK$3.560
700+
HK$3.430
1050+
HK$3.290
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
390A
6.37A
0.0122ohm
18mm
11mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
3584347

RoHS

Each
1+
HK$20.420
10+
HK$16.280
50+
HK$14.280
144+
HK$12.810
576+
HK$11.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
137A
8.5A
0.0102ohm
32mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
4559382

RoHS

Each
10+
HK$5.150
50+
HK$4.510
100+
HK$3.740
500+
HK$3.350
1000+
HK$3.090
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
0
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
100V/µs
47A
-
0.0122ohm
18mm
7.5mm
13.5mm
5.68A
R75 Series
-55°C
105°C
AEC-Q200
4666037

RoHS

Each
1+
HK$31.160
10+
HK$22.450
25+
HK$20.670
50+
HK$18.890
100+
HK$17.100
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
3254666

RoHS

Each
1+
HK$76.450
10+
HK$54.260
50+
HK$50.150
112+
HK$46.040
560+
HK$45.400
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
780A
10.9A
8000µohm
32mm
22mm
37mm
-
R76H Series
-55°C
125°C
AEC-Q200
3215968

RoHS

Each
1+
HK$151.090
5+
HK$124.620
10+
HK$98.150
20+
HK$96.190
40+
HK$94.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
Snubber
Through Hole
800V
2.5kV
-
Radial Leaded
37.5mm
-
-
-
-
42mm
30mm
-
-
MKP385e Series
-
125°C
AEC-Q200
3215967

RoHS

Each
1+
HK$86.810
5+
HK$70.000
10+
HK$53.190
20+
HK$50.750
40+
HK$48.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
Snubber
Through Hole
700V
2kV
-
Radial Leaded
37.5mm
-
-
-
-
43mm
21.5mm
-
-
MKP385e Series
-
125°C
AEC-Q200
3649816

RoHS

Each
10+
HK$5.630
50+
HK$4.670
350+
HK$3.700
700+
HK$3.690
1050+
HK$3.680
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
351A
11A
4000µohm
18mm
11mm
19mm
-
R76 Series
-55°C
110°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY