1.1µF Power Film Capacitors:

3 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4049125

RoHS

Each
1+
HK$24.790
10+
HK$19.020
72+
HK$14.800
144+
HK$13.180
504+
HK$11.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.1µF
± 10%
AC Filter
Through Hole
500V
1kV
Radial Leaded
27.5mm
70V/µs
77A
5A
0.0384ohm
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4559358

RoHS

Each
1+
HK$16.690
10+
HK$9.130
50+
HK$8.440
256+
HK$7.750
512+
HK$7.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.1µF
± 5%
DC Link
Through Hole
-
1.2kV
Radial Leaded
27.5mm
90V/µs
99A
-
0.0291ohm
31.5mm
11mm
20mm
4.5A
C4AQ-M Series
-55°C
105°C
AEC-Q200
4069457

RoHS

Each
1+
HK$19.730
10+
HK$12.250
50+
HK$11.430
192+
HK$10.610
576+
HK$8.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.1µF
± 5%
DC Link
Through Hole
-
1.2kV
PC Pin
27.5mm
90V/µs
99A
4.4A
0.0289ohm
32mm
21mm
12.5mm
-
0
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY