170µF Power Film Capacitors:

3 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4457515

RoHS

Each
1+
HK$295.760
5+
HK$232.200
10+
HK$202.650
25+
HK$198.750
50+
HK$186.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
36.5A
2600µohm
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
4077879

RoHS

Each
1+
HK$253.590
3+
HK$233.400
5+
HK$213.210
10+
HK$193.010
20+
HK$189.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
Commercial, Industrial
Through Hole
500V
GRADE III (Test Condition A)
PC Pin
52.5mm
14V/µs
-
35A
2300µohm
57.5mm
45mm
57mm
30.5A
B32718H Series
-55°C
105°C
AEC-Q200
4645835

RoHS

Each
1+
HK$280.310
10+
HK$206.000
50+
HK$203.730
100+
HK$201.460
250+
HK$199.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
4V/µs
780A
41.6A
0.0018ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY