Power Film Capacitors:

3,133 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2426931

RoHS

Each
1+
HK$47.930
5+
HK$40.160
10+
HK$32.390
20+
HK$25.790
40+
HK$24.050
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial
0.022µF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
9.525mm
1.1kV/µs
-
-
-
-
22.9mm
-
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
3106479

RoHS

Each
1+
HK$7.530
5+
HK$4.870
10+
HK$4.250
25+
HK$3.760
50+
HK$3.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
11.5mm
17mm
-
-
-
-40°C
105°C
-
3106534

RoHS

Each
1+
HK$12.950
3+
HK$9.610
5+
HK$8.720
10+
HK$7.840
20+
HK$6.270
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
12V/µs
-
-
-
-
25mm
15mm
25mm
-
-
-
-40°C
105°C
-
1791607

RoHS

Each
1+
HK$34.890
10+
HK$24.990
50+
HK$21.480
200+
HK$17.980
400+
HK$16.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
13mm
-
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
3106503

RoHS

Each
1+
HK$1.480
50+
HK$0.837
100+
HK$0.742
250+
HK$0.593
500+
HK$0.526
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
-
-
-
-
12mm
4mm
7.5mm
-
-
-
-40°C
105°C
-
2133984

RoHS

Each
1+
HK$28.220
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
-
42mm
39mm
24mm
-
-
MKP1848S Series
-40°C
105°C
-
1413881

RoHS

Each
1+
HK$20.390
50+
HK$11.840
100+
HK$10.940
250+
HK$10.860
500+
HK$9.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
1.365kV/µs
-
-
-
-
12.5mm
5mm
10.5mm
-
-
MKP1840M Series
-55°C
100°C
-
2925635

RoHS

Each
1+
HK$22.030
5+
HK$18.870
10+
HK$15.710
25+
HK$14.350
50+
HK$12.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
17.5mm
26.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3649824

RoHS

Each
10+
HK$2.890
100+
HK$2.640
500+
HK$2.170
1200+
HK$1.760
2400+
HK$1.420
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
-
13mm
6mm
12mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3106560

RoHS

Each
1+
HK$60.970
2+
HK$48.780
3+
HK$46.080
5+
HK$43.380
10+
HK$38.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
DC Link
Stud Mount - M8
450V
1kV
-
Screw
16mm
200V/µs
400A
-
0.0032ohm
42mm
-
-
65mm
-
-
-
-40°C
85°C
-
1890287

RoHS

Each
1+
HK$14.920
10+
HK$13.000
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
27.5mm
150V/µs
-
-
-
-
31.5mm
15mm
26mm
-
-
MKP4 Series
-55°C
100°C
AEC-Q200
3105444

RoHS

Each
1+
HK$1,481.710
5+
HK$1,296.490
10+
HK$1,270.570
Min: 1 / Mult: 1
Metallized PP
Can
96.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
-
Terminal Block
-
-
-
-
-
84.4mm
-
-
265mm
-
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
-
2936278

RoHS

Each
1+
HK$164.570
24+
HK$116.240
72+
HK$105.550
120+
HK$101.280
504+
HK$91.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
3µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.536kA
33A
0.0028ohm
-
57.5mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
3642722

RoHS

Each
1+
HK$12.380
5+
HK$10.510
10+
HK$9.820
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3760687

RoHS

Each
1+
HK$9.290
10+
HK$6.330
100+
HK$5.880
Min: 1 / Mult: 1
Metallized PP
-
1.5µF
-
DC Link
Through Hole
-
900V
-
PC Pin
-
-
105A
-
-
-
-
-
-
-
-
C4AQ-P Series
-55°C
-
AEC-Q200
3778582

RoHS

Each
1+
HK$27.950
10+
HK$20.140
100+
HK$14.390
500+
HK$13.690
1000+
HK$12.990
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3760681

RoHS

Each
1+
HK$136.190
10+
HK$119.170
50+
HK$98.740
100+
HK$88.520
500+
HK$86.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
-
-
-
Through Hole
-
-
-
PC Pin
-
-
-
27.5A
-
-
57.5mm
35mm
-
-
-
C4AQ-P Series
-
125°C
AEC-Q200
1385571

RoHS

Each
1+
HK$96.490
10+
HK$80.020
50+
HK$71.110
100+
HK$52.860
200+
HK$49.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
5%
Snubber
Through Hole
250V
630V
-
PC Pin
-
980V/µs
-
-
-
21mm
44mm
-
-
-
-
MKP1845 Series
-55°C
100°C
-
4069448

RoHS

Each
1+
HK$17.270
10+
HK$10.610
100+
HK$8.880
500+
HK$8.400
1000+
HK$7.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
-
31.5mm
11mm
20mm
-
-
0
-55°C
105°C
AEC-Q200
4178017

RoHS

Each
1+
HK$65.110
5+
HK$56.730
10+
HK$48.340
25+
HK$44.520
50+
HK$40.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
0.0099ohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
-
1614909

RoHS

Each
5+
HK$8.680
50+
HK$7.600
250+
HK$6.300
500+
HK$4.520
1000+
HK$4.290
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1000pF
5%
High Frequency
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
70V/µs
-
-
-
-
10mm
2.5mm
6.5mm
-
-
MKT1818 Series
-55°C
105°C
-
3106511

RoHS

Each
1+
HK$10.340
5+
HK$8.930
10+
HK$7.050
20+
HK$6.360
40+
HK$5.560
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
4.7µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
22.5mm
8V/µs
-
-
-
-
25mm
11.5mm
20mm
-
-
-
-40°C
105°C
-
3542126

RoHS

Each
1+
HK$110.350
5+
HK$106.200
10+
HK$102.050
20+
HK$97.450
40+
HK$92.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
900A
20.2A
0.0033ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3642738

RoHS

Each
1+
HK$17.170
10+
HK$13.250
50+
HK$12.140
100+
HK$10.060
200+
HK$9.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3254590

RoHS

Each
1+
HK$16.350
10+
HK$13.230
50+
HK$11.550
100+
HK$10.110
500+
HK$7.830
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
340A
11.7A
0.0047ohm
-
26.5mm
13mm
22mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
1-25 of 3133 items
of 126 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY