2.7µF Power Film Capacitors:
23 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$20.030 5+ HK$17.750 10+ HK$15.470 25+ HK$14.820 50+ HK$14.170 More Pricing... | Total:HK$20.03 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$18.480 10+ HK$12.580 50+ HK$10.190 192+ HK$8.900 576+ HK$8.810 More Pricing... | Total:HK$18.48 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 176A | 5.6A | 0.018ohm | 32mm | 21mm | 12.5mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$28.040 10+ HK$27.390 | Total:HK$28.04 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 486A | 10.44A | 8800µohm | 32mm | 22mm | 37mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$29.360 10+ HK$19.550 25+ HK$17.990 50+ HK$16.280 100+ HK$14.640 More Pricing... | Total:HK$29.36 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | - | DC Link | Through Hole | - | 900V | - | PC Pin | - | - | 189A | 6.9A | - | - | - | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$36.990 10+ HK$32.710 50+ HK$28.850 108+ HK$25.160 216+ HK$24.860 More Pricing... | Total:HK$36.99 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 70V/µs | 189A | 9.63A | 8800µohm | 41.5mm | 24mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ HK$18.600 50+ HK$13.480 250+ HK$11.970 500+ HK$11.530 1000+ HK$10.790 More Pricing... | Total:HK$93.00 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 6.3A | 0.012ohm | 31.5mm | 12.5mm | 21.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$30.480 50+ HK$22.090 100+ HK$19.620 250+ HK$18.900 500+ HK$17.690 More Pricing... | Total:HK$30.48 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 9.5A | 7900µohm | 31.5mm | 18mm | 27.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$28.350 50+ HK$20.540 100+ HK$18.250 250+ HK$17.580 500+ HK$16.450 More Pricing... | Total:HK$28.35 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 7.6A | 9800µohm | 31.5mm | 15mm | 24.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$26.410 50+ HK$19.140 100+ HK$17.000 250+ HK$16.380 500+ HK$15.320 More Pricing... | Total:HK$26.41 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | - | 5A | 0.0347ohm | 42mm | 24mm | 15mm | B32776YZ Series | -40°C | 105°C | - | |||||
Each | 1+ HK$15.820 10+ HK$10.960 50+ HK$9.420 100+ HK$8.160 200+ HK$8.000 More Pricing... | Total:HK$15.82 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 5A | 0.0136ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$15.400 10+ HK$10.350 50+ HK$8.270 100+ HK$6.990 200+ HK$6.790 More Pricing... | Total:HK$15.40 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 5A | 0.0136ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$22.060 10+ HK$15.660 50+ HK$12.920 234+ HK$10.960 702+ HK$9.760 More Pricing... | Total:HK$22.06 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 27.5mm | 75V/µs | 203A | 6.9A | 0.0153ohm | 31.5mm | 13mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$19.930 10+ HK$10.530 50+ HK$9.240 256+ HK$8.650 512+ HK$8.550 More Pricing... | Total:HK$19.93 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 19V/µs | 51A | 5.7A | 0.0183ohm | 31.5mm | 11mm | 20mm | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$24.980 10+ HK$17.790 25+ HK$16.550 50+ HK$15.310 100+ HK$10.190 More Pricing... | Total:HK$24.98 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$26.680 10+ HK$18.640 50+ HK$15.480 234+ HK$13.510 702+ HK$12.500 More Pricing... | Total:HK$26.68 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 65A | 6.9A | 0.0153ohm | 31.5mm | 13mm | 25mm | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$16.590 10+ HK$11.210 50+ HK$9.070 256+ HK$7.680 512+ HK$7.250 More Pricing... | Total:HK$16.59 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 176A | 5.7A | 0.0183ohm | 31.5mm | 11mm | 20mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$132.430 5+ HK$117.990 10+ HK$103.540 20+ HK$99.240 40+ HK$94.940 More Pricing... | Total:HK$132.43 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | Snubber | Through Hole | 450V | 1.25kV | - | Radial Leaded | 37.5mm | - | - | - | - | 42mm | 30mm | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ HK$21.130 10+ HK$14.970 50+ HK$12.830 100+ HK$10.010 200+ HK$9.760 More Pricing... | Total:HK$21.13 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 9.5mm | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$20.100 10+ HK$14.280 50+ HK$12.240 100+ HK$10.780 200+ HK$10.100 More Pricing... | Total:HK$20.10 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 9.5mm | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$41.040 10+ HK$29.680 96+ HK$22.490 192+ HK$21.770 576+ HK$21.040 More Pricing... | Total:HK$41.04 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 40V/µs | 108A | 6.5A | 0.016ohm | 32mm | 14mm | 28mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ HK$39.160 10+ HK$28.220 50+ HK$24.290 208+ HK$21.550 624+ HK$16.680 More Pricing... | Total:HK$39.16 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 40V/µs | 108A | 5.6A | 0.0195ohm | 32mm | 13mm | 22mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ HK$45.740 10+ HK$33.260 58+ HK$27.960 116+ HK$26.420 522+ HK$24.030 More Pricing... | Total:HK$45.74 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 2.7µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | 0 | Radial Leaded | 37.5mm | 35V/µs | 95A | 7.9A | 0.0204ohm | 41.5mm | 20mm | 40mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$14.460 10+ HK$11.470 100+ HK$10.260 500+ HK$9.560 1000+ HK$9.050 More Pricing... | Total:HK$14.46 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.7mm | 19V/µs | 51A | 5.6A | 0.018ohm | 32mm | 21mm | 12.5mm | 0 | -55°C | 105°C | AEC-Q200 | |||||