200µF Power Film Capacitors:

5 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106571

RoHS

Each
1+
HK$395.790
2+
HK$325.820
3+
HK$305.680
5+
HK$285.540
10+
HK$256.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
200µF
± 5%
AC Filter
Panel Mount
300V
-
-
Screw
25mm
15V/µs
-
32A
-
76mm
-
-
240mm
-
-
-25°C
70°C
-
4654976

RoHS

Each
1+
HK$536.770
2+
HK$528.160
3+
HK$519.550
5+
HK$510.940
10+
HK$502.330
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
-
200µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
6kA
40A
1130µohm
-
85mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
2985095

RoHS

Each
1+
HK$552.220
9+
HK$447.420
18+
HK$431.760
54+
HK$416.100
108+
HK$407.780
Min: 1 / Mult: 1
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
43A
1700µohm
75mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
3287688

RoHS

Each
1+
HK$571.950
5+
HK$529.420
10+
HK$486.880
50+
HK$452.760
100+
HK$442.240
Min: 1 / Mult: 1
Metallized PP
Can
200µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
10V/µs
2.045kA
-
3800µohm
85mm
-
-
144.5mm
39A
C44U-M Series
-40°C
85°C
-
2664881

RoHS

Each
1+
HK$496.990
5+
HK$487.540
10+
HK$478.080
50+
HK$467.440
100+
HK$456.790
Min: 1 / Mult: 1
Metallized PP
Can
200µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
10V/µs
2kA
-
4000µohm
76mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY