Power Film Capacitors:

3,099 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3254634

RoHS

Each
10+
HK$3.290
100+
HK$2.170
500+
HK$1.770
1500+
HK$1.500
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
-
18mm
4mm
10mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3106479

RoHS

Each
1+
HK$7.530
5+
HK$4.870
10+
HK$4.250
25+
HK$3.760
50+
HK$3.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
11.5mm
17mm
-
-
-
-40°C
105°C
-
3106489

RoHS

Each
1+
HK$2.100
10+
HK$1.580
50+
HK$1.050
100+
HK$0.836
200+
HK$0.746
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
-
-
-
-
18mm
5mm
10.5mm
-
-
-
-40°C
105°C
-
2426936

RoHS

Each
1+
HK$25.520
10+
HK$20.620
50+
HK$17.730
100+
HK$16.080
500+
HK$14.610
Min: 1 / Mult: 1
Film / Foil PP
Radial
0.047µF
± 5%
Snubber
Through Hole
200V
400V
-
PC Pin
18.3mm
-
-
-
-
-
31.8mm
-
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
3106534

RoHS

Each
1+
HK$12.950
3+
HK$9.610
5+
HK$8.720
10+
HK$7.840
20+
HK$6.270
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
12V/µs
-
-
-
-
25mm
15mm
25mm
-
-
-
-40°C
105°C
-
2426931

RoHS

Each
1+
HK$47.930
5+
HK$40.160
10+
HK$32.390
20+
HK$25.790
40+
HK$24.050
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial
0.022µF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
9.525mm
1.1kV/µs
-
-
-
-
22.9mm
-
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
1791607

RoHS

Each
1+
HK$34.890
10+
HK$24.990
50+
HK$21.480
200+
HK$17.980
400+
HK$16.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
13mm
-
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
3106503

RoHS

Each
1+
HK$1.480
50+
HK$0.837
100+
HK$0.742
250+
HK$0.593
500+
HK$0.526
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
-
-
-
-
12mm
4mm
7.5mm
-
-
-
-40°C
105°C
-
2133984

RoHS

Each
1+
HK$28.220
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
-
42mm
39mm
24mm
-
-
MKP1848S Series
-40°C
105°C
-
1413881

RoHS

Each
1+
HK$20.390
50+
HK$11.840
100+
HK$10.940
250+
HK$10.860
500+
HK$9.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
1.365kV/µs
-
-
-
-
12.5mm
5mm
10.5mm
-
-
MKP1840M Series
-55°C
100°C
-
2925635

RoHS

Each
1+
HK$22.030
5+
HK$18.870
10+
HK$15.710
25+
HK$14.350
50+
HK$12.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
17.5mm
26.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3649824

RoHS

Each
10+
HK$2.890
100+
HK$2.640
500+
HK$2.170
1200+
HK$1.760
2400+
HK$1.420
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
-
13mm
6mm
12mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3106560

RoHS

Each
1+
HK$60.970
2+
HK$48.780
3+
HK$46.080
5+
HK$43.380
10+
HK$38.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
DC Link
Stud Mount - M8
450V
1kV
-
Screw
16mm
200V/µs
400A
-
0.0032ohm
42mm
-
-
65mm
-
-
-
-40°C
85°C
-
1005995

RoHS

Each
10+
HK$2.360
100+
HK$2.010
500+
HK$1.650
2500+
HK$1.450
5000+
HK$1.330
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
-
7.2mm
2.5mm
6.5mm
-
-
FKS2 Series
-55°C
100°C
-
2133974

RoHS

Each
1+
HK$54.260
5+
HK$47.190
10+
HK$40.120
20+
HK$38.860
40+
HK$37.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
30V/µs
150A
4A
0.013ohm
-
31.5mm
24mm
12mm
-
-
MKP1848S Series
-40°C
105°C
-
9520260

RoHS

Each
1+
HK$20.880
50+
HK$18.850
100+
HK$16.660
250+
HK$15.070
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
4700pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
-
-
EXFS/HR Series
-40°C
70°C
-
1890287

RoHS

Each
1+
HK$14.920
10+
HK$13.000
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
27.5mm
150V/µs
-
-
-
-
31.5mm
15mm
26mm
-
-
MKP4 Series
-55°C
100°C
AEC-Q200
3106459

RoHS

Each
1+
HK$2.110
10+
HK$1.820
25+
HK$1.430
50+
HK$1.310
100+
HK$1.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.82µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
9.5mm
18mm
-
-
-
-40°C
105°C
-
2470592

RoHS

Each
1+
HK$17.430
50+
HK$14.480
100+
HK$12.900
250+
HK$11.990
500+
HK$11.260
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
5.5mm
7mm
-
-
KP1830 Series
-
100°C
-
3106484

RoHS

Each
1+
HK$5.890
10+
HK$5.090
50+
HK$4.020
100+
HK$3.630
250+
HK$3.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
3.3µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
-
-
25mm
14.5mm
25mm
-
-
-
-40°C
105°C
-
3106509

RoHS

Each
1+
HK$3.930
5+
HK$3.400
10+
HK$2.680
25+
HK$2.420
50+
HK$2.120
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
-
-
-
-
18mm
10.5mm
17.5mm
-
-
-
-40°C
105°C
-
3254527

RoHS

Each
1+
HK$29.600
10+
HK$19.900
50+
HK$19.120
200+
HK$18.330
400+
HK$17.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
-
0.0068ohm
-
31.5mm
22mm
36.5mm
-
-
B32774X Series
-40°C
105°C
-
3605665

RoHS

Each
1+
HK$49.320
5+
HK$46.680
10+
HK$44.040
20+
HK$41.400
40+
HK$38.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
-
43mm
21.5mm
38.5mm
-
-
MKP1847C Series
-40°C
105°C
-
2469029

RoHS

Each
10+
HK$7.290
100+
HK$6.710
500+
HK$5.650
1000+
HK$5.290
2000+
HK$4.810
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
7mm
12.5mm
-
-
B32672P Series
-55°C
125°C
AEC-Q200
2456388

RoHS

Each
10+
HK$6.360
50+
HK$5.700
100+
HK$5.040
700+
HK$3.910
1400+
HK$3.840
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
100A
4.98A
0.0159ohm
-
18mm
7.5mm
13.5mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
1-25 of 3099 items
of 124 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY