420µF Power Film Capacitors:

3 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106568

RoHS

Each
1+
HK$508.440
2+
HK$418.760
3+
HK$392.820
5+
HK$366.860
10+
HK$329.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
420µF
± 5%
DC Link
Stud Mount - M12
1.1kV
Screw
32mm
-
-
0.0017ohm
86mm
155mm
-
-40°C
85°C
4153225

RoHS

Each
1+
HK$917.290
5+
HK$802.630
10+
HK$665.040
20+
HK$596.240
40+
HK$550.380
More Pricing...
Min: 1 / Mult: 1
-
Radial Can
420µF
-
DC Link
Stud Mount - M12
1.1kV
Screw
32mm
2.9kA
63A
0.0024ohm
85mm
136mm
B25680 Series
-40°C
85°C
3442867

RoHS

Each
1+
HK$769.070
2+
HK$737.760
3+
HK$706.440
5+
HK$675.120
10+
HK$643.800
More Pricing...
Min: 1 / Mult: 1
-
Can
420µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
-
-
63A
0.0024ohm
85mm
135mm
B25620 Series
-55°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY