Power Film Capacitors:
3,099 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$7.530 5+ HK$4.870 10+ HK$4.250 25+ HK$3.760 50+ HK$3.020 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 11.5mm | 17mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ HK$12.950 3+ HK$9.610 5+ HK$8.720 10+ HK$7.840 20+ HK$6.270 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 22.5mm | 12V/µs | - | - | - | - | 25mm | 15mm | 25mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ HK$47.930 5+ HK$40.160 10+ HK$32.390 20+ HK$25.790 40+ HK$24.050 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.1kV/µs | - | - | - | - | 22.9mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ HK$34.890 10+ HK$24.990 50+ HK$21.480 200+ HK$17.980 400+ HK$16.430 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 13mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ HK$1.480 50+ HK$0.837 100+ HK$0.742 250+ HK$0.593 500+ HK$0.526 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ HK$28.220 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | - | 42mm | 39mm | 24mm | - | - | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ HK$20.390 50+ HK$11.840 100+ HK$10.940 250+ HK$10.860 500+ HK$9.290 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 1.365kV/µs | - | - | - | - | 12.5mm | 5mm | 10.5mm | - | - | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ HK$22.030 5+ HK$18.870 10+ HK$15.710 25+ HK$14.350 50+ HK$12.990 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | - | 27mm | 17.5mm | 26.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ HK$2.890 100+ HK$2.640 500+ HK$2.170 1200+ HK$1.760 2400+ HK$1.420 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 108A | 3.6A | 0.024ohm | - | 13mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$60.970 2+ HK$48.780 3+ HK$46.080 5+ HK$43.380 10+ HK$38.310 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | DC Link | Stud Mount - M8 | 450V | 1kV | - | Screw | 16mm | 200V/µs | 400A | - | 0.0032ohm | 42mm | - | - | 65mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ HK$14.920 10+ HK$13.000 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 27.5mm | 150V/µs | - | - | - | - | 31.5mm | 15mm | 26mm | - | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ HK$1,481.710 5+ HK$1,296.490 10+ HK$1,270.570 | Min: 1 / Mult: 1 | Metallized PP | Can | 96.2µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | - | - | - | 84.4mm | - | - | 265mm | - | 25kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | - | |||||
Each | 1+ HK$164.570 24+ HK$116.240 72+ HK$105.550 120+ HK$101.280 504+ HK$91.490 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 3µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 512V/µs | 1.536kA | 33A | 0.0028ohm | - | 57.5mm | 30mm | 45mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ HK$12.380 5+ HK$10.510 10+ HK$9.820 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$9.290 10+ HK$6.330 100+ HK$5.880 | Min: 1 / Mult: 1 | Metallized PP | - | 1.5µF | - | DC Link | Through Hole | - | 900V | - | PC Pin | - | - | 105A | - | - | - | - | - | - | - | - | C4AQ-P Series | -55°C | - | AEC-Q200 | |||||
Each | 1+ HK$27.950 10+ HK$20.140 100+ HK$14.390 500+ HK$13.690 1000+ HK$12.990 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ HK$136.190 10+ HK$119.170 50+ HK$98.740 100+ HK$88.520 500+ HK$86.750 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | - | - | - | Through Hole | - | - | - | PC Pin | - | - | - | 27.5A | - | - | 57.5mm | 35mm | - | - | - | C4AQ-P Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ HK$96.490 10+ HK$80.020 50+ HK$71.110 100+ HK$52.860 200+ HK$49.690 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | 5% | Snubber | Through Hole | 250V | 630V | - | PC Pin | - | 980V/µs | - | - | - | 21mm | 44mm | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$17.270 10+ HK$10.610 100+ HK$8.880 500+ HK$8.400 1000+ HK$7.910 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 140A | 5.2A | 0.0219ohm | - | 31.5mm | 11mm | 20mm | - | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$65.110 5+ HK$56.730 10+ HK$48.340 25+ HK$44.520 50+ HK$40.690 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 0.0099ohm | - | 31mm | 20.5mm | 41.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 5+ HK$8.680 50+ HK$7.600 250+ HK$6.300 500+ HK$4.520 1000+ HK$4.290 | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 1000pF | 5% | High Frequency | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 70V/µs | - | - | - | - | 10mm | 2.5mm | 6.5mm | - | - | MKT1818 Series | -55°C | 105°C | - | |||||
Each | 1+ HK$10.340 5+ HK$8.930 10+ HK$7.050 20+ HK$6.360 40+ HK$5.560 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ HK$110.350 5+ HK$106.200 10+ HK$102.050 20+ HK$97.450 40+ HK$92.850 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | - | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ HK$17.170 10+ HK$13.250 50+ HK$12.140 100+ HK$10.060 200+ HK$9.110 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$16.350 10+ HK$13.230 50+ HK$11.550 100+ HK$10.110 500+ HK$7.830 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 340A | 11.7A | 0.0047ohm | - | 26.5mm | 13mm | 22mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 |