Power Film Capacitors:
3,099 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$17.170 10+ HK$13.250 50+ HK$12.140 100+ HK$10.060 200+ HK$9.110 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$25.610 5+ HK$22.100 10+ HK$18.580 25+ HK$16.950 50+ HK$15.320 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ HK$3.200 100+ HK$2.520 500+ HK$2.230 1000+ HK$1.950 2000+ HK$1.910 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 10mm | 4kV/µs | - | - | - | - | 13mm | 4mm | 9mm | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$32.280 10+ HK$28.250 72+ HK$23.410 144+ HK$20.990 504+ HK$19.370 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 10.5A | 0.0083ohm | - | 32mm | 19mm | 29mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$0.900 10+ HK$0.760 50+ HK$0.600 100+ HK$0.555 200+ HK$0.476 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 7.5mm | 11.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ HK$7.530 5+ HK$4.870 10+ HK$4.250 25+ HK$3.760 50+ HK$3.020 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 11.5mm | 17mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ HK$20.230 50+ HK$10.940 100+ HK$10.820 250+ HK$10.690 500+ HK$10.570 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | Axial Leaded | - | - | - | - | - | - | 31.5mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ HK$12.950 3+ HK$9.610 5+ HK$8.720 10+ HK$7.840 20+ HK$6.270 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 22.5mm | 12V/µs | - | - | - | - | 25mm | 15mm | 25mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ HK$47.930 5+ HK$40.160 10+ HK$32.390 20+ HK$25.790 40+ HK$24.050 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.1kV/µs | - | - | - | - | 22.9mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ HK$38.800 50+ HK$23.600 100+ HK$21.950 250+ HK$20.430 500+ HK$18.910 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 15mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ HK$34.890 10+ HK$24.990 50+ HK$21.480 200+ HK$17.980 400+ HK$16.430 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 13mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 10+ HK$2.930 100+ HK$2.460 500+ HK$1.900 2500+ HK$1.620 5000+ HK$1.590 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 0.01µF | ± 5% | Pulse | Through Hole | 200V | 400V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 3.5mm | 8.5mm | - | - | FKS2 Series | -55°C | 100°C | - | |||||
Each | 10+ HK$2.410 100+ HK$2.070 500+ HK$1.690 2500+ HK$1.480 5000+ HK$1.370 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 0.01µF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 3mm | 7.5mm | - | - | FKS2 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$33.870 5+ HK$30.750 10+ HK$27.620 25+ HK$27.010 50+ HK$26.390 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | SMPS, Pulse | Through Hole | - | 2kV | - | Radial Leaded | 22.5mm | - | - | - | - | - | 26mm | 6mm | 12mm | - | - | MKP378 Series | - | 85°C | - | |||||
Each | 1+ HK$39.160 10+ HK$28.710 50+ HK$23.920 100+ HK$22.620 200+ HK$21.390 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 13.5A | 0.006ohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$1.480 50+ HK$0.837 100+ HK$0.742 250+ HK$0.593 500+ HK$0.526 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ HK$2.400 100+ HK$2.180 500+ HK$1.780 1500+ HK$1.370 3000+ HK$1.350 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 78A | 2.3A | 0.053ohm | - | 13mm | 5mm | 11mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ HK$2.140 100+ HK$1.850 500+ HK$1.600 2500+ HK$1.220 5000+ HK$1.130 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 20% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | - | FKS2 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$67.400 10+ HK$58.450 50+ HK$52.450 100+ HK$45.580 200+ HK$43.360 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | PC Pin | - | - | - | - | - | 26.5mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
CORNELL DUBILIER | Each | 1+ HK$41.190 3+ HK$36.530 5+ HK$31.870 10+ HK$27.210 20+ HK$26.350 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 10+ HK$2.660 100+ HK$1.830 500+ HK$1.730 2500+ HK$1.590 5000+ HK$1.340 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 3300pF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | - | FKS2 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$28.220 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | - | 42mm | 39mm | 24mm | - | - | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ HK$26.560 10+ HK$17.840 50+ HK$16.120 288+ HK$13.650 576+ HK$12.420 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1.5kV/µs | 330A | 11.93A | 0.0051ohm | - | 32mm | 13mm | 25mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ HK$63.960 5+ HK$55.780 10+ HK$47.600 20+ HK$43.680 40+ HK$39.760 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 75V/µs | 600A | 8.5A | - | - | 32mm | 18mm | 28mm | - | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$20.390 50+ HK$11.840 100+ HK$10.940 250+ HK$10.860 500+ HK$9.290 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 1.365kV/µs | - | - | - | - | 12.5mm | 5mm | 10.5mm | - | - | MKP1840M Series | -55°C | 100°C | - |