941C Series Power Film Capacitors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$89.310 5+ HK$78.370 10+ HK$71.090 20+ HK$66.280 40+ HK$62.310 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | PC Pin | 800V/µs | 800A | 17.9A | 5000µohm | 46mm | 42.5mm | 46mm | 941C Series | -55°C | 105°C | |||||
Each | 1+ HK$119.170 5+ HK$108.640 10+ HK$101.030 20+ HK$96.430 40+ HK$91.250 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | - | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | Axial Leaded | 754V/µs | 754A | 19.4A | 5000µohm | 54mm | 45.6mm | - | 941C Series | -55°C | 105°C | |||||
Each | 1+ HK$70.330 2+ HK$62.850 3+ HK$56.540 5+ HK$52.780 10+ HK$49.730 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 500V | 2kV | PC Pin | 754V/µs | 513A | 15.8A | 6000µohm | 54mm | 39.2mm | 54mm | 941C Series | -55°C | 105°C | |||||
Each | 1+ HK$43.360 5+ HK$38.050 10+ HK$34.520 20+ HK$32.180 40+ HK$30.250 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | 856V/µs | 402A | 11.7A | 5000µohm | 34mm | 26.3mm | 34mm | 941C Series | -55°C | 105°C | |||||
Each | 1+ HK$59.930 5+ HK$52.370 10+ HK$44.800 20+ HK$41.680 40+ HK$38.560 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | PC Pin | 800V/µs | 376A | 13.1A | 6000µohm | 46mm | 31.4mm | 46mm | 941C Series | -55°C | 105°C | |||||
Each | 1+ HK$57.870 5+ HK$50.780 10+ HK$46.070 20+ HK$42.950 40+ HK$40.370 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 640V/µs | 301A | 10.9A | 7000µohm | 46mm | 27.1mm | 46mm | 941C Series | -55°C | 105°C | |||||
Each | 1+ HK$35.670 5+ HK$31.300 10+ HK$28.390 20+ HK$26.470 40+ HK$24.880 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 640V/µs | 211A | 10A | 7000µohm | 46mm | 24mm | 46mm | 941C Series | -55°C | 105°C | |||||
Each | 1+ HK$29.680 5+ HK$26.050 10+ HK$23.630 20+ HK$22.030 40+ HK$20.710 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 250V | 600V | PC Pin | 196V/µs | 134A | 8.9A | 6000µohm | 34mm | 20.4mm | 34mm | 941C Series | -55°C | 105°C | |||||