B32714P Series Power Film Capacitors:
31 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ HK$15.200 100+ HK$11.220 500+ HK$9.960 2500+ HK$8.910 20000+ HK$8.490 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 5.7A | 0.0128ohm | 31.5mm | 15mm | 24.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ HK$16.560 100+ HK$12.270 500+ HK$10.900 2500+ HK$9.750 20000+ HK$9.330 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 5A | 0.0197ohm | 31.5mm | 18mm | 27.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$44.350 10+ HK$24.320 50+ HK$20.860 100+ HK$18.030 350+ HK$15.940 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 825V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 85V/µs | 8.1A | 0.0091ohm | 31.5mm | 21mm | 31mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$14.890 50+ HK$10.270 250+ HK$6.600 500+ HK$5.770 1000+ HK$5.560 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | 1.05kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 120V/µs | 3.2A | 0.0335ohm | 31.5mm | 12.5mm | 21.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$42.560 10+ HK$23.380 50+ HK$20.020 100+ HK$17.300 350+ HK$15.310 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 8.4A | 0.0085ohm | 31.5mm | 21mm | 31mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ HK$15.830 100+ HK$11.740 500+ HK$10.380 2500+ HK$9.330 20000+ HK$8.910 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 5A | 0.0197ohm | 31.5mm | 18mm | 27.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$43.720 50+ HK$20.550 100+ HK$17.820 250+ HK$15.730 450+ HK$14.890 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 8.7A | 0.0075ohm | 31.5mm | 18mm | 33mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$42.250 10+ HK$23.170 50+ HK$19.920 100+ HK$17.190 350+ HK$15.200 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 825V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 85V/µs | 8.1A | 0.0091ohm | 31.5mm | 21mm | 31mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$40.570 50+ HK$19.080 100+ HK$16.560 250+ HK$14.570 450+ HK$13.840 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 7.4A | 0.0106ohm | 31.5mm | 18mm | 33mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$37.110 10+ HK$20.340 50+ HK$17.510 100+ HK$15.100 350+ HK$13.310 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 1.05kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 120V/µs | 7.1A | 0.0117ohm | 31.5mm | 21mm | 31mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$48.120 10+ HK$26.420 50+ HK$22.650 100+ HK$19.600 350+ HK$17.300 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 7.9A | 0.0104ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ HK$18.560 100+ HK$11.740 500+ HK$8.910 2500+ HK$8.070 20000+ HK$7.650 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 5A | 0.0161ohm | 31.5mm | 15mm | 24.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$50.320 10+ HK$27.570 50+ HK$23.690 100+ HK$20.550 350+ HK$18.030 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 7.9A | 0.0104ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$51.370 10+ HK$35.640 50+ HK$22.750 100+ HK$20.130 350+ HK$19.080 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 10.3A | 0.0066ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$48.960 10+ HK$33.970 50+ HK$21.700 100+ HK$19.080 350+ HK$18.140 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 10.3A | 0.0066ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$32.500 50+ HK$15.310 100+ HK$13.210 250+ HK$11.640 500+ HK$11.110 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 10% | DC Link | Through Hole | 825V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 85V/µs | 6.2A | 0.0129ohm | 31.5mm | 16mm | 30mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$52.210 10+ HK$36.170 50+ HK$23.170 100+ HK$20.440 350+ HK$19.400 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 11A | 0.0054ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$48.440 10+ HK$26.630 50+ HK$22.750 100+ HK$19.710 350+ HK$17.400 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 8.9A | 0.0087ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ HK$19.500 100+ HK$12.270 500+ HK$9.440 2500+ HK$8.490 20000+ HK$8.070 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 5A | 0.0161ohm | 31.5mm | 15mm | 24.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$44.770 10+ HK$24.530 50+ HK$21.070 100+ HK$18.240 350+ HK$16.040 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 8.4A | 0.0085ohm | 31.5mm | 21mm | 31mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$45.920 50+ HK$21.600 100+ HK$18.660 250+ HK$16.460 450+ HK$15.620 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 8.7A | 0.0075ohm | 31.5mm | 18mm | 33mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ HK$11.640 100+ HK$7.340 500+ HK$5.560 2500+ HK$5.030 20000+ HK$4.820 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 3.5A | 0.0255ohm | 31.5mm | 11mm | 19mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$50.850 10+ HK$27.890 50+ HK$23.900 100+ HK$20.760 350+ HK$18.240 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 8.9A | 0.0087ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$34.180 50+ HK$16.040 100+ HK$13.940 250+ HK$12.270 500+ HK$11.640 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | DC Link | Through Hole | 825V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 85V/µs | 6.2A | 0.0129ohm | 31.5mm | 16mm | 30mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ HK$17.610 100+ HK$11.110 500+ HK$8.490 2500+ HK$7.650 20000+ HK$7.230 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 4.6A | 0.0203ohm | 31.5mm | 15mm | 24.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | |||||