B32778H Series Power Film Capacitors:
3 Products FoundFind a huge range of B32778H Series Power Film Capacitors at e絡盟 Hong Kong. We stock a wide range of Power Film Capacitors, such as MKP1848E Series, EZPV Series, ECWFG Series & C4AF Series Power Film Capacitors from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$171.190 5+ HK$124.030 10+ HK$110.180 20+ HK$106.140 40+ HK$99.310 More Pricing... | Total:HK$171.19 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 50V/µs | 22.5A | 5200µohm | 57.5mm | 38mm | 57.5mm | B32778H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$273.030 5+ HK$197.820 10+ HK$175.740 20+ HK$169.280 40+ HK$158.400 More Pricing... | Total:HK$273.03 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 120µF | ± 5% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | 29.5A | 2900µohm | 57.5mm | 38mm | 57.5mm | B32778H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$205.070 5+ HK$148.580 10+ HK$131.990 25+ HK$127.140 50+ HK$118.970 More Pricing... | Total:HK$205.07 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | 26.5A | 3500µohm | 57.5mm | 35mm | 50mm | B32778H Series | -40°C | 105°C | AEC-Q200 | |||||