C4AS Series Power Film Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$157.740 23+ HK$138.030 69+ HK$114.370 115+ HK$102.530 506+ HK$100.480 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4µF | ± 5% | Snubber | Through Hole | 600V | 1kV | PC Pin | 52.5mm | 512V/µs | 2.048kA | 29A | 2400µohm | 57.5mm | 35mm | 50mm | C4AS Series | -40°C | 85°C | |||||
Each | 1+ HK$103.580 10+ HK$69.790 58+ HK$68.360 116+ HK$66.920 522+ HK$62.480 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 1µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | Radial Leaded | 37.5mm | 965V/µs | 965A | 26A | 3500µohm | 41.5mm | 20mm | 40mm | C4AS Series | -40°C | 85°C | |||||
Each | 1+ HK$107.930 10+ HK$75.220 80+ HK$68.560 160+ HK$62.730 560+ HK$56.890 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 27.5mm | 3.36kV/µs | 336A | 13A | 0.0115ohm | 32mm | 18mm | 33mm | C4AS Series | -40°C | 85°C | |||||
Each | 1+ HK$85.410 10+ HK$61.650 64+ HK$60.380 128+ HK$59.110 512+ HK$55.330 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 0.47µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | Radial Leaded | 27.5mm | 1.568kV/µs | 737A | 23A | 3700µohm | 32mm | 22mm | 37mm | C4AS Series | -40°C | 85°C | |||||
Each | 1+ HK$110.730 10+ HK$73.000 96+ HK$70.370 192+ HK$68.770 576+ HK$67.160 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 700V | 2kV | Radial Leaded | 27.5mm | 2.24kV/µs | 224A | 10A | 0.0138ohm | 32mm | 14mm | 28mm | C4AS Series | -40°C | 85°C | |||||
Each | 1+ HK$102.020 10+ HK$77.030 64+ HK$69.020 128+ HK$61.000 512+ HK$57.540 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 0.15µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 27.5mm | 3.36kV/µs | 504A | 19A | 7200µohm | 32mm | 22mm | 37mm | C4AS Series | -40°C | 85°C | |||||