MKP1840M Series Power Film Capacitors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$20.390 50+ HK$11.840 100+ HK$10.940 250+ HK$10.120 500+ HK$9.290 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | PC Pin | 10mm | 1.365kV/µs | 12.5mm | 5mm | 10.5mm | MKP1840M Series | -55°C | 100°C | |||||
Each | 1+ HK$32.150 5+ HK$25.700 10+ HK$19.240 25+ HK$18.590 50+ HK$17.930 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | PC Pin | 22.5mm | 680V/µs | 26mm | 12mm | 18.5mm | MKP1840M Series | -55°C | 100°C | |||||
Each | 1+ HK$22.770 10+ HK$13.400 25+ HK$12.720 50+ HK$12.040 100+ HK$11.350 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | PC Pin | 22.5mm | 680V/µs | 26mm | 7mm | 15.5mm | MKP1840M Series | -55°C | 100°C | |||||
Each | 5+ HK$14.060 50+ HK$10.580 250+ HK$7.920 500+ HK$6.290 1000+ HK$5.550 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 220V | 400V | PC Pin | 5mm | 540V/µs | 7.2mm | 3.5mm | 8.5mm | MKP1840M Series | -55°C | 100°C | |||||
Each | 1+ HK$34.530 5+ HK$29.440 10+ HK$24.340 25+ HK$21.470 50+ HK$18.590 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | Radial Leaded | 27.5mm | 65V/µs | 26.5mm | 11mm | 10.5mm | MKP1840M Series | -55°C | 100°C | |||||
Each | 1+ HK$90.750 5+ HK$71.850 10+ HK$52.940 20+ HK$52.920 40+ HK$52.890 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | PC Pin | 27.5mm | 285V/µs | 31.5mm | 20mm | 33mm | MKP1840M Series | -55°C | 100°C | |||||
Each | 1+ HK$33.710 5+ HK$29.850 10+ HK$25.980 20+ HK$24.010 40+ HK$22.040 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 220V | 400V | PC Pin | 27.5mm | 65V/µs | 31.5mm | 15mm | 24.5mm | MKP1840M Series | -55°C | 100°C | |||||
Each | 1+ HK$71.030 5+ HK$57.920 10+ HK$44.800 20+ HK$43.910 40+ HK$43.010 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | 220V | 400V | PC Pin | 37.5mm | 45V/µs | 41mm | 18mm | 32.5mm | MKP1840M Series | -55°C | 100°C | |||||
Each | 1+ HK$50.800 5+ HK$41.110 10+ HK$31.410 20+ HK$30.670 40+ HK$29.930 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | Radial Leaded | 27.5mm | 285V/µs | 31.5mm | 13.5mm | 23.5mm | MKP1840M Series | -55°C | 100°C | |||||
Each | 1+ HK$18.500 10+ HK$11.510 25+ HK$10.470 50+ HK$9.430 100+ HK$8.390 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | PC Pin | 22.5mm | 80V/µs | 26mm | 7mm | 15.5mm | MKP1840M Series | -55°C | 100°C | |||||
Each | 1+ HK$7.990 10+ HK$6.460 100+ HK$5.700 500+ HK$5.360 1000+ HK$5.100 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | DC Link | Through Hole | - | 400V | PC Pin | 15mm | 200V/µs | 17.5mm | 7mm | 13.5mm | MKP1840M Series | -55°C | 100°C | |||||