Power Film Capacitors:
3,128 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$110.350 5+ HK$106.200 10+ HK$102.050 20+ HK$97.450 40+ HK$92.850 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | - | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ HK$17.170 10+ HK$13.250 50+ HK$12.140 100+ HK$10.060 200+ HK$9.110 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$25.520 10+ HK$20.620 50+ HK$17.730 100+ HK$16.080 500+ HK$14.610 | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.047µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | PC Pin | 18.3mm | - | - | - | - | - | 31.8mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 10+ HK$6.200 100+ HK$5.040 500+ HK$4.470 1000+ HK$4.360 2000+ HK$4.090 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | - | - | 13mm | 6mm | 14mm | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$47.930 5+ HK$40.160 10+ HK$32.390 20+ HK$25.790 40+ HK$24.050 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.1kV/µs | - | - | - | - | 22.9mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 5+ HK$10.050 50+ HK$7.060 250+ HK$6.150 500+ HK$6.010 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 110V/µs | - | - | - | - | 26.5mm | 10.5mm | 20.5mm | - | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ HK$2.860 100+ HK$2.360 900+ HK$1.580 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 82A | 4.29A | 0.0194ohm | - | 18mm | 6mm | 12mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ HK$3.140 100+ HK$2.820 500+ HK$2.630 1000+ HK$2.370 2000+ HK$2.320 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | - | 13mm | 6mm | 12mm | - | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$6.390 5+ HK$4.130 10+ HK$3.610 25+ HK$2.940 50+ HK$2.360 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 11.5mm | 17mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ HK$107.850 3+ HK$96.650 5+ HK$85.440 10+ HK$74.430 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 13V/µs | - | - | 0.024ohm | - | 57.5mm | 35mm | 50mm | - | - | B32758 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$22.770 10+ HK$16.360 25+ HK$14.880 50+ HK$13.400 100+ HK$11.350 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 7mm | 15.5mm | - | - | MKP1840M Series | -55°C | 100°C | - | |||||
CORNELL DUBILIER | Each | 1+ HK$86.070 2+ HK$79.680 3+ HK$73.290 5+ HK$66.900 10+ HK$60.500 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ HK$20.230 50+ HK$10.940 100+ HK$10.820 250+ HK$10.690 500+ HK$10.570 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | Axial Leaded | - | - | - | - | - | - | 31.5mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ HK$79.090 5+ HK$71.390 10+ HK$63.070 20+ HK$57.040 40+ HK$50.310 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 6.8µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 45mm | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ HK$83.510 5+ HK$75.390 10+ HK$66.600 20+ HK$60.240 40+ HK$53.130 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 10µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 5mm | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ HK$13.280 3+ HK$9.850 5+ HK$8.860 10+ HK$7.860 20+ HK$6.290 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 22.5mm | 12V/µs | - | - | - | - | 25mm | 15mm | 25mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ HK$56.800 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 850V/µs | 187A | 8.2A | 0.007ohm | - | 34mm | 20mm | - | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ HK$60.470 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 376A | 11.7A | 0.005ohm | - | 34mm | 25mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ HK$35.280 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 176A | 8A | 0.006ohm | - | 34mm | 18mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ HK$25.080 10+ HK$18.090 25+ HK$16.490 50+ HK$14.880 100+ HK$14.230 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 8A | 0.0103ohm | - | 31.5mm | 15mm | 24.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$59.830 5+ HK$54.020 10+ HK$47.720 20+ HK$43.160 40+ HK$38.060 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 45mm | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ HK$34.890 10+ HK$24.990 50+ HK$21.480 200+ HK$17.980 400+ HK$16.430 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 13mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ HK$33.870 5+ HK$30.750 10+ HK$27.620 25+ HK$27.010 50+ HK$26.390 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | SMPS, Pulse | Through Hole | - | 2kV | - | Radial Leaded | 22.5mm | - | - | - | - | - | 26mm | 6mm | 12mm | - | - | MKP378 Series | - | 85°C | - | |||||
Each | 5+ HK$35.730 50+ HK$23.660 250+ HK$22.690 500+ HK$21.720 1000+ HK$21.680 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Axial Leaded | 1000pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | PC Pin | - | 700V/µs | - | - | - | 9mm | 11mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$1.460 50+ HK$0.816 100+ HK$0.724 250+ HK$0.579 500+ HK$0.515 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | - | -40°C | 105°C | - |