MP HDPB Series Power Film Capacitors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$67.180 3+ HK$51.550 5+ HK$46.580 10+ HK$40.370 20+ HK$38.090 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.1kV | PC Pin | 52.5mm | 625A | 8200µohm | 58mm | 35mm | 50mm | MP HDPB Series | -40°C | 85°C | |||||
Each | 1+ HK$125.550 3+ HK$101.330 5+ HK$94.500 10+ HK$78.980 20+ HK$75.560 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | 600V | PC Pin | 52.5mm | 1.2kA | 4000µohm | 58mm | 35mm | 50mm | MP HDPB Series | -40°C | 85°C | |||||
Each | 1+ HK$25.360 5+ HK$19.050 10+ HK$16.770 25+ HK$15.740 50+ HK$14.810 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | 1.1kV | PC Pin | 37.5mm | 320A | 0.014ohm | 42.5mm | 19mm | 28mm | MP HDPB Series | -40°C | 85°C | |||||
Each | 1+ HK$46.990 5+ HK$36.130 10+ HK$32.610 20+ HK$30.850 40+ HK$28.980 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | 800V | PC Pin | 37.5mm | 600A | 7000µohm | 42.5mm | 28mm | 37mm | MP HDPB Series | -40°C | 85°C | |||||
Each | 1+ HK$47.410 5+ HK$36.330 10+ HK$32.920 20+ HK$31.050 40+ HK$29.190 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.1kV | PC Pin | 37.5mm | 600A | 7000µohm | 42.5mm | 30mm | 45mm | MP HDPB Series | -40°C | 85°C | |||||
Each | 1+ HK$83.010 3+ HK$63.760 5+ HK$57.550 10+ HK$54.240 20+ HK$51.130 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | 700V | PC Pin | 52.5mm | 1.125kA | 3800µohm | 58mm | 35mm | 50mm | MP HDPB Series | -40°C | 85°C | |||||
Each | 1+ HK$101.020 3+ HK$77.630 5+ HK$70.180 10+ HK$66.140 20+ HK$62.420 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 800V | PC Pin | 52.5mm | 600A | 5000µohm | 58mm | 35mm | 50mm | MP HDPB Series | -40°C | 85°C | |||||
Each | 1+ HK$85.810 3+ HK$65.930 5+ HK$59.620 10+ HK$56.100 20+ HK$53.000 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 1.1kV | PC Pin | 52.5mm | 750A | 5000µohm | 57.5mm | 30mm | 45mm | MP HDPB Series | -40°C | 85°C | |||||