3 Product Results Found for "aishi"
Find a huge range of Power Film Capacitors at e絡盟 Hong Kong. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Aishi
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$18.170 5+ HK$16.420 10+ HK$14.490 25+ HK$13.100 50+ HK$11.570 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | High Frequency | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 400A | 8.5A | 9.5ohm | 32mm | 18mm | 33mm | FDA Series | -40°C | 105°C | |||||
Each | 1+ HK$2.670 50+ HK$2.210 100+ HK$1.890 250+ HK$1.660 500+ HK$1.400 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 800V/µs | 80A | - | - | 18mm | 5mm | 11mm | FGB Series | -40°C | 105°C | |||||
Each | 1+ HK$3.620 10+ HK$3.000 50+ HK$2.540 100+ HK$2.220 350+ HK$1.900 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 100A | - | - | - | - | - | FGB Series | -40°C | 105°C |