Film Capacitors:

9,152 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2429347

RoHS

Each
10+
HK$0.800
100+
HK$0.520
500+
HK$0.478
1000+
HK$0.437
3500+
HK$0.408
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
1519282

RoHS

Each
10+
HK$3.820
100+
HK$2.490
500+
HK$1.670
2500+
HK$1.420
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
3542126

RoHS

Each
1+
HK$110.350
5+
HK$106.200
10+
HK$102.050
20+
HK$97.450
40+
HK$92.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
1519308

RoHS

Each
10+
HK$3.560
100+
HK$2.330
500+
HK$1.570
2500+
HK$1.320
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
2925612

RoHS

Each
1+
HK$12.640
10+
HK$8.790
25+
HK$8.040
50+
HK$7.270
100+
HK$6.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
3642738

RoHS

Each
1+
HK$17.170
10+
HK$13.250
50+
HK$12.140
100+
HK$10.060
200+
HK$9.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
3597331

RoHS

Each
1+
HK$9.020
50+
HK$8.360
100+
HK$7.980
250+
HK$7.580
500+
HK$7.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
3494936

RoHS

Each
1+
HK$33.990
5+
HK$25.050
10+
HK$20.600
25+
HK$18.140
50+
HK$16.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
3597322

RoHS

Each
1+
HK$14.510
10+
HK$13.990
50+
HK$13.470
100+
HK$12.950
200+
HK$12.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
2426936

RoHS

Each
1+
HK$25.520
10+
HK$20.620
50+
HK$17.730
100+
HK$16.080
500+
HK$14.610
Min: 1 / Mult: 1
Film / Foil PP
Radial
0.047µF
± 5%
2429343

RoHS

Each
10+
HK$1.100
100+
HK$0.700
500+
HK$0.645
1000+
HK$0.595
3500+
HK$0.515
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
3519130

RoHS

Each (Supplied on Full Reel)
Full Reel
4680+
HK$1.150
Min: 4680 / Mult: 4680
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
3642725

RoHS

Each
1+
HK$25.610
5+
HK$22.100
10+
HK$18.580
25+
HK$16.950
50+
HK$15.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
3597351

RoHS

Each
1+
HK$13.520
10+
HK$11.840
50+
HK$9.800
100+
HK$8.790
200+
HK$8.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.18µF
± 10%
2478379

RoHS

Each
10+
HK$1.200
100+
HK$0.965
500+
HK$0.710
1000+
HK$0.620
2500+
HK$0.520
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
2913763

RoHS

Each
1+
HK$34.410
10+
HK$26.490
50+
HK$23.900
100+
HK$20.570
500+
HK$16.850
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.27µF
± 10%
2835649

RoHS

Each
10+
HK$2.950
100+
HK$2.590
750+
HK$2.230
1500+
HK$2.070
2250+
HK$1.850
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
3518972

RoHS

Each
10+
HK$6.200
100+
HK$5.040
500+
HK$4.470
1000+
HK$4.360
2000+
HK$4.090
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
1679415

RoHS

Each
10+
HK$1.670
100+
HK$0.880
500+
HK$0.840
1000+
HK$0.800
2000+
HK$0.725
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
1679294

RoHS

Each
10+
HK$2.230
100+
HK$1.630
500+
HK$1.450
1800+
HK$1.260
3600+
HK$1.240
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
1679447

RoHS

Each
10+
HK$1.620
100+
HK$1.010
500+
HK$0.935
1000+
HK$0.855
3000+
HK$0.800
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
2426931

RoHS

Each
1+
HK$47.930
5+
HK$40.160
10+
HK$32.390
20+
HK$25.790
40+
HK$24.050
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial
0.022µF
± 5%
2468845

RoHS

Each
10+
HK$2.230
100+
HK$1.470
500+
HK$1.150
1000+
HK$0.972
2000+
HK$0.970
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
2985259

RoHS

Each
1+
HK$413.130
5+
HK$322.750
10+
HK$282.990
50+
HK$248.340
252+
HK$224.170
Min: 1 / Mult: 1
Metallized PET Stacked
-
8.2µF
± 10%
2860185

RoHS

Each
5+
HK$9.770
50+
HK$4.430
250+
HK$4.410
500+
HK$4.200
1000+
HK$3.990
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
1-25 of 9152 items
of 367 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY