0.27µF Film Capacitors:

23 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2913763

RoHS

Each
1+
HK$34.410
10+
HK$26.490
50+
HK$23.900
100+
HK$20.570
500+
HK$16.850
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.27µF
± 10%
3597362

RoHS

Each
1+
HK$16.030
10+
HK$14.020
50+
HK$11.620
100+
HK$10.420
200+
HK$9.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
4076313

RoHS

Each
1+
HK$22.360
10+
HK$15.540
50+
HK$12.750
288+
HK$10.940
576+
HK$10.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
1854883

RoHS

Each
1+
HK$6.960
10+
HK$3.740
50+
HK$3.480
100+
HK$3.220
200+
HK$3.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
3597328

RoHS

Each
1+
HK$6.520
10+
HK$4.540
50+
HK$4.010
100+
HK$3.490
200+
HK$3.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
3519914

RoHS

Each
1+
HK$28.530
10+
HK$17.350
50+
HK$15.750
288+
HK$14.140
576+
HK$13.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
3254681

RoHS

Each
1+
HK$22.200
10+
HK$18.010
50+
HK$15.870
100+
HK$13.730
576+
HK$10.440
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
1166509

RoHS

Each
1+
HK$74.480
5+
HK$64.490
10+
HK$54.500
20+
HK$50.750
40+
HK$47.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 20%
2449971

RoHS

Each
1+
HK$4.530
50+
HK$3.580
100+
HK$3.190
250+
HK$2.940
500+
HK$2.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
3597353

RoHS

Each
1+
HK$16.580
10+
HK$14.510
50+
HK$12.020
100+
HK$10.770
200+
HK$9.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
3584358

RoHS

Each
1+
HK$46.370
10+
HK$35.520
50+
HK$30.580
108+
HK$28.200
540+
HK$24.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
3597319

RoHS

Each
1+
HK$16.240
10+
HK$14.210
50+
HK$11.770
100+
HK$10.560
200+
HK$9.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
3597336

RoHS

Each
1+
HK$9.130
10+
HK$6.270
50+
HK$5.250
100+
HK$4.230
200+
HK$4.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 20%
3254659

RoHS

Each
1+
HK$45.460
10+
HK$28.530
50+
HK$26.930
128+
HK$25.950
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
3649815

RoHS

Each
10+
HK$2.680
50+
HK$2.440
100+
HK$2.190
500+
HK$1.790
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
4076309

RoHS

Each
1+
HK$24.830
10+
HK$17.100
50+
HK$13.730
200+
HK$11.680
600+
HK$10.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
1289297

RoHS

Each
1+
HK$322.650
3+
HK$282.320
5+
HK$233.920
10+
HK$209.720
20+
HK$193.590
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
3520007

RoHS

Each
10+
HK$4.410
50+
HK$3.850
350+
HK$3.280
700+
HK$3.230
1050+
HK$3.170
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
3597370

RoHS

Each
1+
HK$20.720
10+
HK$18.010
50+
HK$17.770
100+
HK$17.520
200+
HK$17.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 20%
3519932

RoHS

Each
1+
HK$36.580
10+
HK$22.690
50+
HK$21.380
128+
HK$20.060
512+
HK$17.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
3597345

RoHS

Each
1+
HK$8.800
10+
HK$5.950
50+
HK$5.670
100+
HK$5.390
200+
HK$4.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 20%
3597379

RoHS

Each
1+
HK$3.020
10+
HK$3.010
50+
HK$3.000
100+
HK$2.990
200+
HK$2.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 20%
3649819

RoHS

Each
10+
HK$5.300
50+
HK$5.080
100+
HK$4.850
500+
HK$4.040
1000+
HK$3.910
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY