Film Capacitors:

9,157 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2426931

RoHS

Each
1+
HK$47.930
5+
HK$40.160
10+
HK$32.390
20+
HK$25.790
40+
HK$24.050
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial
0.022µF
± 5%
1006030

RoHS

Each
10+
HK$2.180
100+
HK$1.950
500+
HK$1.590
1000+
HK$1.360
2500+
HK$1.300
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
1907250

RoHS

Each
1+
HK$6.460
10+
HK$3.120
50+
HK$2.940
100+
HK$2.750
200+
HK$2.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
1219038

RoHS

Each
1+
HK$42.690
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
9717412

RoHS

Each
1+
HK$13.900
10+
HK$10.530
50+
HK$9.870
250+
HK$8.470
500+
HK$8.020
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 20%
9717579

RoHS

Each
1+
HK$13.650
10+
HK$7.270
50+
HK$6.420
400+
HK$5.560
800+
HK$5.490
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 20%
1679312

RoHS

Each
10+
HK$4.900
50+
HK$4.250
350+
HK$3.600
700+
HK$3.530
1050+
HK$3.450
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
1890139

RoHS

Each
10+
HK$4.510
100+
HK$3.400
500+
HK$3.060
1000+
HK$2.840
3500+
HK$2.640
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
1166887

RoHS

Each
1+
HK$19.290
10+
HK$13.170
50+
HK$10.750
100+
HK$9.990
200+
HK$9.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
9717480

RoHS

Each
1+
HK$20.970
10+
HK$14.470
50+
HK$11.840
150+
HK$10.610
600+
HK$9.460
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.22µF
± 10%
1215508

RoHS

Each
5+
HK$3.780
50+
HK$2.410
250+
HK$1.980
500+
HK$1.250
1000+
HK$1.220
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
2315549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.360
50+
HK$1.170
250+
HK$1.050
500+
HK$0.831
1000+
HK$0.764
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
1190540

RoHS

Each
1+
HK$22.480
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
1006040

RoHS

Each
10+
HK$4.720
100+
HK$3.600
500+
HK$3.400
1000+
HK$3.140
3500+
HK$2.160
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
1890134

RoHS

Each
10+
HK$2.930
100+
HK$2.090
500+
HK$1.700
2500+
HK$1.620
5000+
HK$1.370
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
9717552

RoHS

Each
10+
HK$4.630
50+
HK$4.370
100+
HK$4.110
800+
HK$3.240
1600+
HK$3.170
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
4700pF
± 20%
1005978

RoHS

Each
10+
HK$2.650
100+
HK$1.800
500+
HK$1.750
2500+
HK$1.240
6000+
HK$1.130
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
1112840

RoHS

Each
1+
HK$4.200
50+
HK$1.980
100+
HK$1.790
250+
HK$1.620
500+
HK$1.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
1744789

RoHS

Each
1+
HK$3.200
10+
HK$1.670
50+
HK$1.480
100+
HK$1.280
200+
HK$1.190
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
9717560

RoHS

Each
10+
HK$5.860
50+
HK$5.630
100+
HK$5.390
500+
HK$4.580
1000+
HK$4.340
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
0.01µF
± 20%
2291758

RoHS

Each
1+
HK$8.140
10+
HK$4.430
50+
HK$4.240
100+
HK$4.050
200+
HK$3.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
2429367

RoHS

Each
10+
HK$1.270
100+
HK$0.995
500+
HK$0.863
1000+
HK$0.769
2000+
HK$0.714
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
9717463

RoHS

Each
1+
HK$16.530
10+
HK$9.460
50+
HK$8.480
250+
HK$7.490
500+
HK$7.400
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 20%
9520015

RoHS

Each
1+
HK$11.630
50+
HK$9.650
100+
HK$8.180
1000+
HK$7.140
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
100pF
± 2.5%
9717471

RoHS

Each
1+
HK$18.990
10+
HK$12.990
50+
HK$10.610
200+
HK$9.210
600+
HK$9.050
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.15µF
± 10%
1-25 of 9157 items
of 367 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY