1000pF Film Capacitors:

166 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1005978

RoHS

Each
10+
HK$2.650
100+
HK$1.800
500+
HK$1.750
2500+
HK$1.240
6000+
HK$1.130
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
9751009

RoHS

Each
10+
HK$1.100
100+
HK$0.987
500+
HK$0.814
2500+
HK$0.683
4000+
HK$0.670
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
1614909

RoHS

Each
5+
HK$8.960
50+
HK$8.100
250+
HK$7.240
500+
HK$5.110
1000+
HK$4.420
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1000pF
5%
2429343

RoHS

Each
10+
HK$1.100
100+
HK$0.700
500+
HK$0.645
1000+
HK$0.595
3500+
HK$0.515
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
2478379

RoHS

Each
10+
HK$1.200
100+
HK$0.965
500+
HK$0.710
1000+
HK$0.620
2500+
HK$0.520
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
3288371

RoHS

Each
10+
HK$2.320
100+
HK$1.830
500+
HK$1.580
1000+
HK$1.340
2000+
HK$1.220
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
9752897

RoHS

Each
10+
HK$0.957
100+
HK$0.856
500+
HK$0.689
2500+
HK$0.504
4000+
HK$0.494
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
1166527

RoHS

Each
1+
HK$14.390
50+
HK$8.200
100+
HK$7.460
250+
HK$6.860
500+
HK$6.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
1679411

RoHS

Each
10+
HK$1.390
100+
HK$1.030
500+
HK$0.847
1000+
HK$0.845
2000+
HK$0.842
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
1609513

RoHS

Each
1+
HK$5.210
50+
HK$2.640
100+
HK$2.580
250+
HK$2.360
500+
HK$2.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
9520236

RoHS

Each
1+
HK$20.040
50+
HK$18.090
100+
HK$15.980
250+
HK$14.460
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
1000pF
± 1%
2763219

RoHS

Each
10+
HK$1.190
100+
HK$0.710
500+
HK$0.645
1000+
HK$0.580
3500+
HK$0.415
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
1413888

RoHS

Each
1+
HK$11.330
50+
HK$6.860
100+
HK$5.970
250+
HK$5.640
500+
HK$5.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
9751254

RoHS

Each
10+
HK$3.330
100+
HK$2.710
500+
HK$2.260
1000+
HK$1.900
2000+
HK$1.780
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
9520651

RoHS

Each
1+
HK$19.730
100+
HK$17.810
1000+
HK$15.740
3000+
HK$14.230
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1000pF
± 1%
9751475

RoHS

Each
1+
HK$6.300
50+
HK$3.080
100+
HK$2.730
250+
HK$2.500
500+
HK$2.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
1890180

RoHS

Each
10+
HK$2.260
100+
HK$1.940
500+
HK$1.580
2500+
HK$1.290
6000+
HK$1.260
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
2470597

RoHS

Each
5+
HK$35.730
50+
HK$23.660
250+
HK$22.690
500+
HK$21.720
1000+
HK$21.680
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Axial Leaded
1000pF
± 1%
1166063

RoHS

Each
5+
HK$19.570
50+
HK$11.430
250+
HK$10.280
500+
HK$8.720
1000+
HK$7.940
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1000pF
± 5%
1685470

RoHS

Each
1+
HK$3.190
2+
HK$2.940
3+
HK$2.690
5+
HK$2.430
10+
HK$2.070
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
1890196

RoHS

Each
10+
HK$3.650
100+
HK$3.130
500+
HK$2.580
1000+
HK$2.300
2400+
HK$2.080
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
1005992

RoHS

Each
10+
HK$2.140
100+
HK$1.850
500+
HK$1.600
2500+
HK$1.220
5000+
HK$1.130
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 20%
1678922

RoHS

Each
10+
HK$5.960
50+
HK$5.720
100+
HK$5.480
500+
HK$4.610
1000+
HK$4.300
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
2687129

RoHS

Each
10+
HK$1.490
100+
HK$0.966
500+
HK$0.761
2500+
HK$0.646
4000+
HK$0.603
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
2913760

RoHS

Each
10+
HK$5.930
50+
HK$5.690
100+
HK$5.440
500+
HK$4.550
1000+
HK$4.240
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
1000pF
± 20%
1-25 of 166 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY