130µF Power Film Capacitors:

9 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4728266

RoHS

Each
1+
HK$242.130
5+
HK$207.630
10+
HK$179.710
20+
HK$158.480
25+
HK$150.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2.6kA
39.4A
0.0025ohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
3770009

RoHS

Each
1+
HK$1,198.330
3+
HK$1,048.540
5+
HK$868.790
10+
HK$778.910
20+
HK$719.000
More Pricing...
Min: 1 / Mult: 1
-
Can
130µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
2.4kA
60A
0.0013ohm
84.5mm
-
-
65mm
-
B25632E Series
-40°C
85°C
-
3680008

RoHS

Each
1+
HK$208.960
18+
HK$161.860
54+
HK$151.750
108+
HK$148.720
252+
HK$145.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
6V/µs
754A
42.9A
0.0019ohm
-
57.5mm
45mm
65mm
-
0
-55°C
105°C
AEC-Q200
3760657

RoHS

Each
1+
HK$229.000
10+
HK$200.380
50+
HK$166.030
100+
HK$148.850
250+
HK$145.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
-
-
Through Hole
-
450V
-
-
-
-
-
-
-
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-
125°C
-
3760672

RoHS

Each
1+
HK$269.400
10+
HK$235.730
50+
HK$195.320
100+
HK$175.110
250+
HK$171.610
More Pricing...
Min: 1 / Mult: 1
-
-
130µF
-
-
Through Hole
-
600V
-
PC Pin
-
-
-
42.9A
-
-
57.5mm
45mm
-
-
C4AQ-P Series
-
125°C
-
4654977

RoHS

Each
1+
HK$363.900
2+
HK$356.320
3+
HK$348.740
5+
HK$341.160
10+
HK$333.570
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
-
130µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5kA
42A
890µohm
-
85mm
49.5mm
40.5mm
-
B25654 Series
-55°C
105°C
AEC-Q200
4144022

RoHS

Each
1+
HK$457.690
5+
HK$419.600
12+
HK$381.500
60+
HK$381.410
108+
HK$346.560
Min: 1 / Mult: 1
Metallized PP
Can
130µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
15V/µs
2kA
-
0.004ohm
65mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
4332228

RoHS

Each
1+
HK$168.600
2+
HK$158.840
3+
HK$149.080
5+
HK$139.320
10+
HK$129.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2.6kA
39.4A
0.0025ohm
-
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
3597458

RoHS

Each
1+
HK$179.530
23+
HK$135.220
69+
HK$126.840
115+
HK$123.800
253+
HK$120.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
15V/µs
1.95kA
33.3A
0.0023ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY