22µF Film Capacitors:

36 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2985129

RoHS

Each
1+
HK$426.050
9+
HK$407.640
18+
HK$406.010
54+
HK$404.380
108+
HK$391.950
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
4049107

RoHS

Each
1+
HK$65.480
27+
HK$53.830
54+
HK$50.910
108+
HK$45.360
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
1679347

RoHS

Each
1+
HK$58.450
10+
HK$43.410
50+
HK$37.410
336+
HK$31.900
672+
HK$31.610
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 5%
2446297

RoHS

Each
1+
HK$82.290
10+
HK$56.390
50+
HK$55.570
128+
HK$50.720
512+
HK$45.380
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
3442333

RoHS

Each
1+
HK$56.770
10+
HK$42.600
50+
HK$36.990
200+
HK$34.970
400+
HK$30.020
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
2835674

RoHS

Each
1+
HK$52.200
10+
HK$35.840
50+
HK$31.240
100+
HK$29.350
560+
HK$26.560
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
1200757

RoHS

Each
1+
HK$46.530
10+
HK$34.040
25+
HK$32.070
50+
HK$30.090
100+
HK$29.680
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
3372937

RoHS

Each
1+
HK$73.490
10+
HK$63.710
25+
HK$60.500
50+
HK$57.220
100+
HK$48.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
3597446

RoHS

Each
1+
HK$67.820
10+
HK$52.200
50+
HK$49.120
100+
HK$46.040
500+
HK$39.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
2808170

RoHS

Each
1+
HK$148.920
10+
HK$122.190
50+
HK$106.540
150+
HK$94.660
600+
HK$85.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
2985121

RoHS

Each
1+
HK$376.400
9+
HK$354.620
18+
HK$354.460
54+
HK$354.290
108+
HK$350.010
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
2749936

RoHS

Each
1+
HK$62.610
3+
HK$56.270
5+
HK$49.900
10+
HK$43.530
20+
HK$39.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
2797798

RoHS

Each
1+
HK$93.730
5+
HK$70.930
10+
HK$61.260
25+
HK$57.360
50+
HK$52.720
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
3373019

RoHS

Each
1+
HK$46.540
5+
HK$43.430
10+
HK$40.320
25+
HK$38.370
50+
HK$36.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
3617826

RoHS

Each
1+
HK$71.680
36+
HK$45.630
72+
HK$45.010
108+
HK$44.390
504+
HK$40.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
3760685

RoHS

Each
1+
HK$78.090
10+
HK$76.530
50+
HK$74.970
100+
HK$73.410
500+
HK$71.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
-
3760187

RoHS

Each
1+
HK$128.810
44+
HK$84.180
88+
HK$81.910
132+
HK$79.640
528+
HK$77.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
4049095

RoHS

Each
1+
HK$57.380
36+
HK$44.610
72+
HK$41.670
108+
HK$38.740
504+
HK$35.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
4457436

RoHS

Each
1+
HK$183.790
5+
HK$150.300
10+
HK$134.280
25+
HK$126.680
50+
HK$118.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
4542796

RoHS

Each
1+
HK$82.940
10+
HK$64.200
60+
HK$54.910
120+
HK$51.540
540+
HK$49.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
4332584

RoHS

Each
1+
HK$156.060
3+
HK$136.550
5+
HK$113.140
10+
HK$101.440
20+
HK$93.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
4226466

RoHS

Each
1+
HK$41.100
50+
HK$25.240
100+
HK$24.910
250+
HK$20.550
1000+
HK$19.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
22µF
± 20%
4457281

RoHS

Each
1+
HK$34.500
50+
HK$30.190
100+
HK$25.020
250+
HK$22.430
1000+
HK$20.700
More Pricing...
Min: 1 / Mult: 1
Metallized PET Wound
Radial Box - 2 Pin
22µF
± 5%
2664799

RoHS

Each
1+
HK$132.540
44+
HK$115.980
88+
HK$96.100
132+
HK$86.150
528+
HK$81.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
2985145

RoHS

Each
1+
HK$509.970
9+
HK$481.200
18+
HK$440.190
54+
HK$399.170
108+
HK$389.720
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY