27µF Power Film Capacitors:

4 Products Found
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463182

RoHS

Each
1+
HK$205.480
2+
HK$183.190
3+
HK$164.280
5+
HK$148.720
Total:HK$205.48
Min: 1 / Mult: 1
Metallized PP
Can
27µF
± 10%
DC Link
Through Hole
1.2kV
PC Pin
-
47V/µs
-
-
7800µohm
63.5mm
-
-
-
18A
MP SD Series
-40°C
85°C
-
4559372

RoHS

Each
1+
HK$95.840
23+
HK$68.230
69+
HK$63.020
115+
HK$59.940
506+
HK$56.860
More Pricing...
Total:HK$95.84
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
52.5mm
13V/µs
354A
-
4900µohm
-
57.5mm
35mm
50mm
22.8A
C4AQ Series
-55°C
105°C
AEC-Q200
2664802

RoHS

Each
1+
HK$144.060
23+
HK$106.270
69+
HK$99.090
115+
HK$96.440
253+
HK$94.910
More Pricing...
Total:HK$144.06
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
-
13V/µs
354A
16.5A
4900µohm
-
57.5mm
35mm
50mm
-
C4AE Series
-40°C
85°C
-
3760706

RoHS

Each
1+
HK$135.230
10+
HK$84.820
25+
HK$95.610
50+
HK$92.030
100+
HK$84.760
More Pricing...
Total:HK$135.23
Min: 1 / Mult: 1
-
Radial Box - 4 Pin
27µF
-
DC Link
Through Hole
-
-
-
-
540A
-
-
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-
125°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY