Film Capacitors:

9,124 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2478379

RoHS

Each
10+
HK$1.200
100+
HK$0.965
500+
HK$0.710
1000+
HK$0.620
2500+
HK$0.520
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
2835649

RoHS

Each
10+
HK$2.950
100+
HK$2.590
750+
HK$2.230
1500+
HK$2.070
2250+
HK$1.850
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
2763143

RoHS

Each
10+
HK$1.890
100+
HK$1.220
500+
HK$1.150
1300+
HK$1.080
2600+
HK$1.070
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
3254634

RoHS

Each
10+
HK$3.290
100+
HK$2.170
500+
HK$1.770
1500+
HK$1.500
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
3339062

RoHS

Each
1+
HK$9.130
10+
HK$6.240
50+
HK$5.140
100+
HK$4.030
200+
HK$3.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
4076287

RoHS

Each
10+
HK$4.380
50+
HK$4.190
100+
HK$4.000
500+
HK$3.360
1000+
HK$3.350
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
2426939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.750
50+
HK$3.900
250+
HK$3.290
500+
HK$2.770
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
1907250

RoHS

Each
1+
HK$6.460
10+
HK$3.120
50+
HK$2.940
100+
HK$2.750
200+
HK$2.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
1112842

RoHS

Each
1+
HK$4.450
50+
HK$2.160
100+
HK$1.490
250+
HK$1.420
500+
HK$1.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 20%
1006030

RoHS

Each
10+
HK$2.180
100+
HK$1.950
500+
HK$1.590
1000+
HK$1.360
2500+
HK$1.300
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
1219038

RoHS

Each
1+
HK$42.690
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
1890133

RoHS

Each
10+
HK$2.810
100+
HK$2.170
500+
HK$1.960
2500+
HK$1.770
5000+
HK$1.570
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.047µF
± 5%
9717412

RoHS

Each
1+
HK$13.900
10+
HK$10.530
50+
HK$9.870
250+
HK$8.470
500+
HK$8.020
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 20%
1413838

RoHS

Each
1+
HK$4.530
50+
HK$2.980
100+
HK$2.490
250+
HK$2.130
500+
HK$1.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
9717579

RoHS

Each
1+
HK$13.650
10+
HK$7.270
50+
HK$6.420
400+
HK$5.560
800+
HK$5.490
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 20%
1005981

RoHS

Each
10+
HK$2.230
100+
HK$1.900
500+
HK$1.550
2500+
HK$1.270
6000+
HK$1.230
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
150pF
± 5%
9520414

RoHS

Each
1+
HK$20.580
100+
HK$18.580
1000+
HK$16.420
3000+
HK$14.850
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
0.01µF
± 1%
1219046

RoHS

Each
1+
HK$125.200
2+
HK$113.020
3+
HK$99.850
5+
HK$90.310
10+
HK$79.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
1679312

RoHS

Each
10+
HK$4.900
50+
HK$4.250
350+
HK$3.600
700+
HK$3.530
1050+
HK$3.450
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
2218093

RoHS

Each
1+
HK$104.910
5+
HK$96.330
10+
HK$87.740
25+
HK$79.160
50+
HK$70.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
1890139

RoHS

Each
10+
HK$4.510
100+
HK$3.400
500+
HK$3.060
1000+
HK$2.840
3500+
HK$2.640
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
1166887

RoHS

Each
1+
HK$19.290
10+
HK$13.170
50+
HK$10.750
100+
HK$9.990
200+
HK$9.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
1112844

RoHS

Each
1+
HK$5.800
10+
HK$2.540
50+
HK$2.450
100+
HK$2.350
200+
HK$2.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 20%
9717480

RoHS

Each
1+
HK$20.970
10+
HK$14.470
50+
HK$11.840
150+
HK$10.610
600+
HK$9.460
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.22µF
± 10%
1215508

RoHS

Each
5+
HK$3.780
50+
HK$2.410
250+
HK$1.980
500+
HK$1.250
1000+
HK$1.220
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
1-25 of 9124 items
of 365 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY