6µF Film Capacitors:

27 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3642725

RoHS

Each
1+
HK$25.610
5+
HK$22.100
10+
HK$18.580
25+
HK$16.950
50+
HK$15.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
3373078

RoHS

Each
1+
HK$46.020
10+
HK$39.580
25+
HK$38.660
50+
HK$37.740
100+
HK$33.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
3678057

RoHS

Each
1+
HK$32.280
10+
HK$28.250
72+
HK$23.410
144+
HK$20.990
504+
HK$19.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
4177902

RoHS

Each
1+
HK$43.820
10+
HK$32.390
25+
HK$29.760
50+
HK$27.130
100+
HK$25.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
2829367

RoHS

Each
1+
HK$37.990
10+
HK$34.450
50+
HK$30.440
100+
HK$27.530
250+
HK$25.070
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 5%
2429302

RoHS

Each
1+
HK$87.220
10+
HK$63.130
86+
HK$49.740
172+
HK$47.690
516+
HK$45.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 5%
1190565

RoHS

Each
1+
HK$52.880
5+
HK$47.740
10+
HK$42.170
20+
HK$38.140
40+
HK$33.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 10%
2829366

RoHS

Each
1+
HK$48.510
2+
HK$43.980
3+
HK$38.870
5+
HK$37.700
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 5%
3597258

RoHS

Each
1+
HK$31.320
10+
HK$24.090
50+
HK$21.790
100+
HK$18.750
600+
HK$14.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
2797887

RoHS

Each
1+
HK$33.620
10+
HK$26.200
50+
HK$21.240
200+
HK$19.950
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
3372995

RoHS

Each
1+
HK$46.240
10+
HK$39.740
25+
HK$37.890
50+
HK$36.040
100+
HK$29.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
3642747

RoHS

Each
1+
HK$29.270
10+
HK$21.130
25+
HK$19.410
50+
HK$17.680
100+
HK$16.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
3597275

RoHS

Each
1+
HK$29.380
10+
HK$23.680
50+
HK$20.350
100+
HK$15.540
500+
HK$14.380
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
3530124

RoHS

Each
1+
HK$48.750
10+
HK$37.730
50+
HK$34.450
100+
HK$31.160
500+
HK$29.100
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
3678053

RoHS

Each
1+
HK$33.130
10+
HK$24.090
88+
HK$20.880
176+
HK$18.340
528+
HK$15.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
4049112

RoHS

Each
1+
HK$34.270
10+
HK$29.550
58+
HK$26.790
116+
HK$22.060
522+
HK$19.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
3932814

RoHS

Each
1+
HK$27.840
10+
HK$26.960
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
4049138

RoHS

Each
1+
HK$70.660
23+
HK$58.080
69+
HK$54.970
115+
HK$47.720
506+
HK$45.210
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
4457478

RoHS

Each
5+
HK$15.240
50+
HK$12.370
250+
HK$10.990
500+
HK$10.710
1000+
HK$10.060
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
4177901

RoHS

Each
1+
HK$55.240
10+
HK$40.860
25+
HK$37.740
50+
HK$34.610
100+
HK$32.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
4457429

RoHS

Each
1+
HK$62.930
10+
HK$51.110
50+
HK$45.390
100+
HK$44.250
200+
HK$41.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
4457498

RoHS

Each
1+
HK$38.330
10+
HK$33.540
50+
HK$27.790
200+
HK$24.910
400+
HK$23.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
4457409

RoHS

Each
1+
HK$42.340
50+
HK$25.820
100+
HK$22.450
250+
HK$22.360
500+
HK$21.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
2846427

RoHS

Each
1+
HK$49.080
10+
HK$35.350
58+
HK$29.760
116+
HK$26.970
522+
HK$24.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
1692740

RoHS

Each
1+
HK$8.740
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 10%
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY