Film Capacitors:

9,130 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3649824

RoHS

Each
10+
HK$1.450
100+
HK$1.320
500+
HK$1.090
1200+
HK$1.030
2400+
HK$1.010
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
2763235

RoHS

Each
10+
HK$1.020
100+
HK$0.896
500+
HK$0.699
1000+
HK$0.642
3000+
HK$0.527
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
2426931

RoHS

Each
1+
HK$37.820
5+
HK$35.190
10+
HK$32.560
20+
HK$26.350
40+
HK$23.520
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial
0.022µF
± 5%
2943791

RoHS

Each
1+
HK$45.950
10+
HK$37.410
50+
HK$33.300
200+
HK$25.930
400+
HK$25.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 20%
3550415

RoHS

Each
1+
HK$2.920
50+
HK$1.590
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3900pF
± 10%
3518829

RoHS

Each
1+
HK$86.020
50+
HK$75.270
100+
HK$62.370
250+
HK$55.920
500+
HK$51.620
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
1219038

RoHS

Each
1+
HK$41.860
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
1006030

RoHS

Each
10+
HK$2.260
100+
HK$1.970
500+
HK$1.710
1000+
HK$1.660
2500+
HK$1.590
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
1907250

RoHS

Each
1+
HK$5.960
10+
HK$4.200
50+
HK$3.540
100+
HK$2.880
200+
HK$2.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
9717412

RoHS

Each
1+
HK$13.810
10+
HK$10.530
50+
HK$9.870
250+
HK$8.470
500+
HK$8.020
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 20%
9717579

RoHS

Each
1+
HK$11.430
10+
HK$6.350
50+
HK$5.580
400+
HK$4.800
800+
HK$4.740
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 20%
1679312

RoHS

Each
10+
HK$4.900
50+
HK$4.250
350+
HK$3.600
700+
HK$3.530
1050+
HK$3.450
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
1890139

RoHS

Each
10+
HK$4.340
100+
HK$3.240
500+
HK$2.970
1000+
HK$2.590
3500+
HK$2.450
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
1166887

RoHS

Each
1+
HK$19.290
10+
HK$13.170
50+
HK$10.750
100+
HK$9.990
200+
HK$9.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
9717480

RoHS

Each
1+
HK$22.530
10+
HK$16.120
50+
HK$12.170
150+
HK$10.940
600+
HK$10.120
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.22µF
± 10%
1215508

RoHS

Each
5+
HK$3.780
50+
HK$2.410
250+
HK$1.980
500+
HK$1.250
1000+
HK$1.220
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
2315549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.940
50+
HK$1.340
250+
HK$1.080
500+
HK$0.713
1000+
HK$0.596
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
1190540

RoHS

Each
1+
HK$21.550
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
1006040

RoHS

Each
10+
HK$4.720
100+
HK$3.600
500+
HK$3.400
1000+
HK$3.140
3500+
HK$2.160
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
1890134

RoHS

Each
10+
HK$2.930
100+
HK$2.090
500+
HK$1.700
2500+
HK$1.620
5000+
HK$1.370
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
9717552

RoHS

Each
10+
HK$4.110
50+
HK$4.010
100+
HK$3.910
800+
HK$3.240
1600+
HK$3.170
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
4700pF
± 20%
1005978

RoHS

Each
10+
HK$2.650
100+
HK$1.800
500+
HK$1.750
2500+
HK$1.240
6000+
HK$1.130
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
1219035

RoHS

Each
1+
HK$36.550
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
1112840

RoHS

Each
1+
HK$4.120
50+
HK$2.160
100+
HK$1.800
250+
HK$1.660
500+
HK$1.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
1744789

RoHS

Each
1+
HK$2.610
10+
HK$1.460
50+
HK$1.310
100+
HK$1.160
200+
HK$1.110
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
1-25 of 9130 items
of 366 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY