Film Capacitors:

9,390 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3463211

RoHS

Each
1+
HK$3,082.440
2+
HK$3,031.110
3+
HK$2,570.320
Total:HK$3,082.44
Min: 1 / Mult: 1
Metallized PP
-
1.3µF
± 10%
2429344

RoHS

Each
10+
HK$1.130
100+
HK$0.993
500+
HK$0.779
1000+
HK$0.711
3500+
HK$0.616
More Pricing...
Total:HK$11.30
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
3463279

RoHS

Each
1+
HK$1,433.130
2+
HK$1,422.010
3+
HK$1,410.890
Total:HK$1,433.13
Min: 1 / Mult: 1
Metallized PP
-
0.2µF
± 10%
3463353

RoHS

Each
1+
HK$43.210
5+
HK$33.220
10+
HK$30.570
20+
HK$29.050
Total:HK$43.21
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1.2µF
± 10%
3463227

RoHS

Each
1+
HK$1,345.590
Total:HK$1,345.59
Min: 1 / Mult: 1
Metallized PP
-
1.4µF
± 10%
3464999

RoHS

Each
1+
HK$1,242.060
2+
HK$1,222.800
Total:HK$1,242.06
Min: 1 / Mult: 1
Metallized PP
-
2.4µF
± 10%
3463183

RoHS

Each
1+
HK$90.290
2+
HK$73.270
3+
HK$68.280
5+
HK$61.960
10+
HK$57.880
More Pricing...
Total:HK$90.29
Min: 1 / Mult: 1
Metallized PP
Can
7.5µF
± 10%
3463368

RoHS

Each
1+
HK$49.830
5+
HK$38.320
10+
HK$35.260
25+
HK$30.780
50+
HK$28.840
Total:HK$49.83
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
3463275

RoHS

Each
1+
HK$1,242.060
2+
HK$1,222.800
Total:HK$1,242.06
Min: 1 / Mult: 1
Metallized PP
-
1.32µF
± 10%
3463328

RoHS

Each
1+
HK$44.300
5+
HK$31.470
10+
HK$23.910
20+
HK$19.670
40+
HK$16.670
Total:HK$44.30
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.15µF
± 10%
2529181

RoHS

Each
10+
HK$5.660
50+
HK$4.480
100+
HK$3.970
500+
HK$3.580
1000+
HK$3.290
More Pricing...
Total:HK$56.60
Min: 10 / Mult: 10
Metallized PPS
Radial Box - 2 Pin
4700pF
± 5%
2860185

RoHS

Each
5+
HK$8.220
50+
HK$4.490
250+
HK$4.340
500+
HK$3.660
1000+
HK$3.470
More Pricing...
Total:HK$41.10
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
2763218

RoHS

Each
10+
HK$0.993
100+
HK$0.881
500+
HK$0.685
1000+
HK$0.626
3000+
HK$0.497
More Pricing...
Total:HK$9.93
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
2936083

RoHS

Each
10+
HK$1.160
100+
HK$1.030
500+
HK$0.804
1000+
HK$0.736
3500+
HK$0.634
More Pricing...
Total:HK$11.60
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
3463338

RoHS

Each
1+
HK$52.790
5+
HK$37.470
10+
HK$28.470
20+
HK$23.400
40+
HK$19.770
More Pricing...
Total:HK$52.79
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
3463299

RoHS

Each
1+
HK$91.480
2+
HK$77.240
3+
HK$62.250
5+
HK$51.400
10+
HK$38.620
More Pricing...
Total:HK$91.48
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
3463351

RoHS

Each
1+
HK$47.180
5+
HK$36.280
10+
HK$33.330
20+
HK$31.700
40+
HK$29.760
Total:HK$47.18
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1.2µF
± 10%
3520001

RoHS

Each
10+
HK$2.230
100+
HK$2.010
500+
HK$1.640
1000+
HK$1.510
2000+
HK$1.370
More Pricing...
Total:HK$22.30
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
3463295

RoHS

Each
1+
HK$87.620
2+
HK$73.990
3+
HK$59.610
5+
HK$49.220
10+
HK$37.000
More Pricing...
Total:HK$87.62
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
3463329

RoHS

Each
1+
HK$52.170
5+
HK$37.060
10+
HK$28.160
25+
HK$21.220
50+
HK$18.010
More Pricing...
Total:HK$52.17
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
3463276

RoHS

Each
1+
HK$1,242.060
Total:HK$1,242.06
Min: 1 / Mult: 1
Metallized PP
-
5µF
± 10%
3463269

RoHS

Each
1+
HK$1,242.060
2+
HK$1,222.800
Total:HK$1,242.06
Min: 1 / Mult: 1
Metallized PP
-
0.33µF
± 10%
3463215

RoHS

Each
1+
HK$1,362.920
Total:HK$1,362.92
Min: 1 / Mult: 1
Metallized PP
-
0.66µF
± 10%
3463273

RoHS

Each
1+
HK$1,242.060
2+
HK$1,222.800
Total:HK$1,242.06
Min: 1 / Mult: 1
Metallized PP
-
0.33µF
± 10%
3463274

RoHS

Each
1+
HK$1,242.060
2+
HK$1,222.800
Total:HK$1,242.06
Min: 1 / Mult: 1
Metallized PP
-
0.66µF
± 10%
1-25 of 9390 items
of 376 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY