Film Capacitors:

9,032 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2112770

RoHS

Each
1+
HK$3.620
50+
HK$1.670
100+
HK$1.490
250+
HK$1.350
500+
HK$1.210
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
2429344

RoHS

Each
10+
HK$1.080
100+
HK$0.954
500+
HK$0.749
1000+
HK$0.683
3500+
HK$0.592
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
3649824

RoHS

Each
10+
HK$2.640
100+
HK$2.400
500+
HK$1.960
1200+
HK$1.530
2400+
HK$1.400
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
1006030

RoHS

Each
10+
HK$2.130
100+
HK$1.910
500+
HK$1.550
1000+
HK$1.330
2500+
HK$1.270
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
1112849

RoHS

Each
1+
HK$15.560
10+
HK$10.540
25+
HK$9.550
50+
HK$8.560
100+
HK$7.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 20%
1219038

RoHS

Each
1+
HK$42.690
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
9717412

RoHS

Each
1+
HK$13.900
10+
HK$9.870
50+
HK$9.210
250+
HK$8.550
500+
HK$8.020
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 20%
1200782

RoHS

Each
1+
HK$5.520
50+
HK$2.640
100+
HK$2.390
250+
HK$2.190
500+
HK$1.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
1679312

RoHS

Each
10+
HK$4.900
50+
HK$4.250
350+
HK$3.600
700+
HK$3.530
1050+
HK$3.450
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
1890139

RoHS

Each
10+
HK$4.420
100+
HK$3.330
500+
HK$3.000
1000+
HK$2.780
3500+
HK$2.690
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
9717480

RoHS

Each
1+
HK$20.970
10+
HK$11.510
50+
HK$10.820
150+
HK$10.120
600+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.22µF
± 10%
1215508

RoHS

Each
5+
HK$2.470
50+
HK$1.910
250+
HK$1.580
500+
HK$1.080
1000+
HK$1.070
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
2315549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.140
250+
HK$1.020
500+
HK$0.814
1000+
HK$0.749
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
2291758

RoHS

Each
1+
HK$6.010
10+
HK$3.820
50+
HK$2.940
100+
HK$2.670
200+
HK$2.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
1438457

RoHS

Each
1+
HK$26.790
10+
HK$24.190
100+
HK$21.370
250+
HK$19.320
500+
HK$17.050
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - 2 Pin
0.1µF
± 10%
9717560

RoHS

Each
1+
HK$9.740
10+
HK$6.140
50+
HK$5.900
100+
HK$5.650
500+
HK$4.450
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.01µF
± 20%
1190540

RoHS

Each
1+
HK$26.260
5+
HK$24.950
10+
HK$23.640
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
1005983

RoHS

Each
10+
HK$2.180
100+
HK$1.860
500+
HK$1.510
2500+
HK$1.240
6000+
HK$1.200
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
1890134

RoHS

Each
10+
HK$3.240
100+
HK$2.400
500+
HK$1.910
2500+
HK$1.660
5000+
HK$1.500
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
9717552

RoHS

Each
10+
HK$4.630
50+
HK$4.370
100+
HK$4.110
800+
HK$3.240
1600+
HK$3.170
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
4700pF
± 20%
1005988

RoHS

Each
10+
HK$2.460
100+
HK$1.900
500+
HK$1.790
2500+
HK$1.710
6000+
HK$1.390
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
1219035

RoHS

Each
1+
HK$37.550
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
1112840

RoHS

Each
1+
HK$4.200
50+
HK$1.940
100+
HK$1.750
250+
HK$1.590
500+
HK$1.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
2429367

RoHS

Each
10+
HK$1.280
100+
HK$0.966
500+
HK$0.857
1000+
HK$0.776
2000+
HK$0.727
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
9717463

RoHS

Each
1+
HK$15.210
10+
HK$7.550
50+
HK$7.130
250+
HK$6.700
500+
HK$6.600
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 20%
1-25 of 9032 items
of 362 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY