Film Capacitors:

9,114 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3106534

RoHS

Each
1+
HK$10.310
3+
HK$6.400
5+
HK$5.770
10+
HK$4.780
20+
HK$4.370
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
2.2µF
± 5%
3649824

RoHS

Each
10+
HK$2.640
100+
HK$2.400
500+
HK$1.960
1200+
HK$1.530
2400+
HK$1.400
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
1006030

RoHS

Each
10+
HK$2.080
100+
HK$1.910
500+
HK$1.550
1000+
HK$1.440
2500+
HK$1.330
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
1112849

RoHS

Each
1+
HK$16.410
10+
HK$11.150
25+
HK$10.100
50+
HK$9.050
100+
HK$8.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 20%
1890135

RoHS

Each
10+
HK$2.910
100+
HK$2.010
500+
HK$1.850
2500+
HK$1.700
5000+
HK$1.550
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
1219038

RoHS

Each
1+
HK$43.230
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
9717412

RoHS

Each
1+
HK$13.900
10+
HK$9.870
50+
HK$9.210
250+
HK$8.550
500+
HK$8.020
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 20%
1200782

RoHS

Each
1+
HK$5.800
50+
HK$2.790
100+
HK$2.530
250+
HK$2.310
500+
HK$2.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
1679312

RoHS

Each
10+
HK$4.900
50+
HK$4.250
350+
HK$3.600
700+
HK$3.530
1050+
HK$3.450
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
2291758

RoHS

Each
1+
HK$6.370
10+
HK$4.040
50+
HK$3.110
100+
HK$2.830
200+
HK$2.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
1219055

RoHS

Each
1+
HK$49.300
10+
HK$44.510
50+
HK$39.330
100+
HK$35.560
250+
HK$31.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
1890139

RoHS

Each
10+
HK$5.210
100+
HK$3.930
500+
HK$3.580
1000+
HK$3.330
3500+
HK$2.960
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
9717480

RoHS

Each
1+
HK$20.970
10+
HK$11.510
50+
HK$10.820
150+
HK$10.120
600+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.22µF
± 10%
1215508

RoHS

Each
5+
HK$2.470
50+
HK$1.910
250+
HK$1.580
500+
HK$1.080
1000+
HK$1.070
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
2315549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.470
50+
HK$1.080
250+
HK$0.954
500+
HK$0.749
1000+
HK$0.683
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
1890145

RoHS

Each
10+
HK$1.990
100+
HK$1.690
500+
HK$1.510
2500+
HK$1.350
5000+
HK$1.290
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
1190540

RoHS

Each
1+
HK$26.260
5+
HK$24.950
10+
HK$23.640
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
1005979

RoHS

Each
10+
HK$2.010
100+
HK$1.710
500+
HK$1.580
2500+
HK$1.250
6000+
HK$1.180
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
1005983

RoHS

Each
10+
HK$2.180
100+
HK$1.870
500+
HK$1.520
2500+
HK$1.260
6000+
HK$1.240
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
1890134

RoHS

Each
10+
HK$3.240
100+
HK$2.400
500+
HK$1.910
2500+
HK$1.660
5000+
HK$1.500
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
9717552

RoHS

Each
10+
HK$4.510
50+
HK$4.260
100+
HK$4.000
800+
HK$3.240
1600+
HK$3.170
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
4700pF
± 20%
1005988

RoHS

Each
10+
HK$2.050
100+
HK$1.860
500+
HK$1.750
2500+
HK$1.670
6000+
HK$1.660
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
1219035

RoHS

Each
1+
HK$41.590
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
1112840

RoHS

Each
1+
HK$4.410
50+
HK$2.050
100+
HK$1.850
250+
HK$1.680
500+
HK$1.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
9717560

RoHS

Each
1+
HK$9.710
10+
HK$6.120
50+
HK$5.880
100+
HK$5.640
500+
HK$4.430
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.01µF
± 20%
1-25 of 9114 items
of 365 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY