0.47µF Film Capacitors:

424 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1679312

RoHS

Each
10+
HK$5.100
50+
HK$4.430
350+
HK$3.750
700+
HK$3.680
1050+
HK$3.600
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
2291758

RoHS

Each
1+
HK$6.630
10+
HK$4.210
50+
HK$3.240
100+
HK$2.950
200+
HK$2.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
1890137

RoHS

Each
10+
HK$4.380
100+
HK$3.760
500+
HK$3.590
2500+
HK$3.340
5000+
HK$2.160
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
1890240

RoHS

Each
1+
HK$15.570
50+
HK$8.520
100+
HK$7.870
250+
HK$7.440
1000+
HK$7.000
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
2525320

RoHS

Each
5+
HK$3.290
50+
HK$2.620
250+
HK$2.310
500+
HK$1.950
1000+
HK$1.760
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
1006037

RoHS

Each
10+
HK$2.840
100+
HK$2.530
500+
HK$2.140
2500+
HK$1.790
4000+
HK$1.680
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
3598599

RoHS

Each
1+
HK$17.020
10+
HK$9.320
50+
HK$8.580
288+
HK$7.830
576+
HK$7.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
1907250

RoHS

Each
1+
HK$6.750
10+
HK$4.410
100+
HK$2.460
500+
HK$1.900
1000+
HK$1.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
1385571

RoHS

Each
1+
HK$46.570
10+
HK$37.730
50+
HK$36.260
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
5%
4359974

RoHS

Each
1+
HK$5.490
10+
HK$4.850
100+
HK$4.210
500+
HK$3.320
1000+
HK$3.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
2495846

RoHS

Each
10+
HK$6.280
50+
HK$5.910
300+
HK$5.530
600+
HK$4.360
1200+
HK$4.000
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
3106506

RoHS

Each
1+
HK$3.770
10+
HK$2.930
50+
HK$2.380
100+
HK$1.950
200+
HK$1.820
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.47µF
± 5%
3922827

RoHS

Each
1+
HK$25.750
10+
HK$19.770
50+
HK$17.890
128+
HK$15.390
512+
HK$13.460
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
3922829

RoHS

Each
1+
HK$24.860
10+
HK$19.090
50+
HK$17.540
216+
HK$14.580
648+
HK$11.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
3889707

RoHS

Each
1+
HK$201.050
2+
HK$179.350
3+
HK$160.800
5+
HK$145.520
10+
HK$140.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
3494886

RoHS

Each
1+
HK$9.350
50+
HK$7.770
100+
HK$6.500
250+
HK$5.480
500+
HK$4.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
3494941

RoHS

Each
1+
HK$41.440
5+
HK$36.260
10+
HK$30.040
20+
HK$26.940
40+
HK$24.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
2835683

RoHS

Each
1+
HK$22.940
10+
HK$18.350
50+
HK$16.280
100+
HK$14.210
480+
HK$11.100
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
3463341

RoHS

Each
1+
HK$95.340
5+
HK$80.500
10+
HK$64.870
25+
HK$53.560
50+
HK$40.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
3463318

RoHS

Each
1+
HK$87.620
5+
HK$73.990
10+
HK$59.610
25+
HK$49.220
50+
HK$37.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
3463297

RoHS

Each
1+
HK$99.740
2+
HK$84.230
3+
HK$67.870
5+
HK$56.030
10+
HK$42.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
3494902

RoHS

Each
1+
HK$13.700
5+
HK$10.810
10+
HK$9.550
25+
HK$8.860
50+
HK$8.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
3519017

RoHS

Each
1+
HK$52.310
5+
HK$48.830
10+
HK$45.350
20+
HK$44.770
40+
HK$44.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
3106477

RoHS

Each
1+
HK$3.500
10+
HK$2.730
25+
HK$2.220
50+
HK$1.820
100+
HK$1.710
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.47µF
± 5%
3463295

RoHS

Each
1+
HK$87.620
2+
HK$73.990
3+
HK$59.610
5+
HK$49.220
10+
HK$37.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
1-25 of 424 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY