1200pF Film Capacitors:

18 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3550514

RoHS

Each
1+
HK$5.090
50+
HK$5.080
100+
HK$5.070
250+
HK$5.060
500+
HK$5.050
More Pricing...
Total:HK$5.09
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 10%
9520457

RoHS

Each
1+
HK$17.580
100+
HK$15.870
1000+
HK$14.030
3000+
HK$12.680
Total:HK$17.58
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1200pF
± 1%
2901375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.910
50+
HK$2.560
Total:HK$29.10
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 10%
2901375RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$2.560
Total:HK$256.00
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 10%
3550408

RoHS

Each
1+
HK$12.740
50+
HK$10.780
100+
HK$8.060
250+
HK$5.330
500+
HK$2.600
More Pricing...
Total:HK$12.74
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 10%
3254627

RoHS

Each
10+
HK$2.210
100+
HK$1.990
500+
HK$1.620
1800+
HK$1.340
3600+
HK$1.320
More Pricing...
Total:HK$22.10
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
9520090

RoHS

Each
1+
HK$15.320
50+
HK$12.710
100+
HK$10.760
250+
HK$9.400
500+
HK$8.030
More Pricing...
Total:HK$15.32
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1200pF
± 2.5%
1744778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.720
50+
HK$2.200
250+
HK$1.980
500+
HK$1.610
1500+
HK$1.490
More Pricing...
Total:HK$23.60
Min: 5 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
1200pF
± 2%
1744778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.200
250+
HK$1.980
500+
HK$1.610
1500+
HK$1.490
3000+
HK$1.370
Total:HK$220.00
Min: 100 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
1200pF
± 2%
2468987

RoHS

Each
1+
HK$3.780
50+
HK$1.770
100+
HK$1.600
250+
HK$1.460
500+
HK$1.310
More Pricing...
Total:HK$3.78
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
2469016

RoHS

Each
1+
HK$4.970
50+
HK$2.310
100+
HK$2.100
250+
HK$1.910
500+
HK$1.710
More Pricing...
Total:HK$4.97
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
3254674

RoHS

Each
10+
HK$3.400
50+
HK$2.570
100+
HK$2.240
500+
HK$1.670
1000+
HK$1.410
More Pricing...
Total:HK$34.00
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
3550534

RoHS

Each
1+
HK$5.960
50+
HK$3.690
100+
HK$3.110
250+
HK$2.860
500+
HK$2.620
More Pricing...
Total:HK$5.96
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 20%
4559391

RoHS

Each
10+
HK$2.630
100+
HK$2.370
500+
HK$1.940
1500+
HK$1.650
3000+
HK$1.620
More Pricing...
Total:HK$26.30
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
3550574

RoHS

Each
1+
HK$6.270
50+
HK$3.880
100+
HK$3.270
250+
HK$3.010
500+
HK$2.760
More Pricing...
Total:HK$6.27
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 20%
3550555

RoHS

Each
1+
HK$6.440
50+
HK$3.990
100+
HK$3.360
250+
HK$3.090
500+
HK$2.830
More Pricing...
Total:HK$6.44
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 10%
9695273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$2.030
250+
HK$1.790
500+
HK$1.530
1500+
HK$1.470
3000+
HK$1.410
Total:HK$203.00
Min: 100 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
1200pF
± 5%
9695273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.530
50+
HK$2.030
250+
HK$1.790
500+
HK$1.530
1500+
HK$1.470
More Pricing...
Total:HK$12.65
Min: 5 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
1200pF
± 5%
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY