Film Capacitors:

9,369 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2429344

RoHS

Each
10+
HK$1.130
100+
HK$0.993
500+
HK$0.779
1000+
HK$0.711
3500+
HK$0.616
More Pricing...
Total:HK$11.30
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
1679416

RoHS

Each
10+
HK$1.510
100+
HK$1.360
500+
HK$1.080
1000+
HK$0.984
2000+
HK$0.937
More Pricing...
Total:HK$15.10
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
3550589

RoHS

Each
1+
HK$4.800
50+
HK$2.520
100+
HK$2.470
250+
HK$2.420
500+
HK$2.360
More Pricing...
Total:HK$4.80
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.033µF
± 20%
3256664

RoHS

Each
5+
HK$4.110
50+
HK$3.020
250+
HK$2.520
500+
HK$2.230
1500+
HK$2.190
More Pricing...
Total:HK$20.55
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
3296038

RoHS

Each
1+
HK$87.470
5+
HK$78.320
10+
HK$69.160
20+
HK$67.740
40+
HK$66.320
More Pricing...
Total:HK$87.47
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
2943781

RoHS

Each
1+
HK$12.030
10+
HK$8.370
50+
HK$7.220
100+
HK$6.080
200+
HK$5.990
More Pricing...
Total:HK$12.03
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.082µF
± 20%
2763183

RoHS

Each
10+
HK$2.840
100+
HK$2.590
500+
HK$2.130
1000+
HK$2.100
2000+
HK$1.820
More Pricing...
Total:HK$28.40
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
2710257

RoHS

Each
10+
HK$1.040
100+
HK$0.821
500+
HK$0.727
1000+
HK$0.656
2000+
HK$0.603
More Pricing...
Total:HK$10.40
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
2763236

RoHS

Each
10+
HK$1.140
100+
HK$1.020
500+
HK$0.789
1000+
HK$0.724
3500+
HK$0.627
More Pricing...
Total:HK$11.40
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
1413753

RoHS

Each
1+
HK$11.270
50+
HK$9.860
100+
HK$8.170
250+
HK$7.330
500+
HK$6.770
More Pricing...
Total:HK$11.27
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
2529181

RoHS

Each
10+
HK$5.660
50+
HK$4.480
100+
HK$3.970
500+
HK$3.580
1000+
HK$3.290
More Pricing...
Total:HK$56.60
Min: 10 / Mult: 10
Metallized PPS
Radial Box - 2 Pin
4700pF
± 5%
2478407

RoHS

Each
10+
HK$3.530
100+
HK$3.210
500+
HK$2.660
1000+
HK$2.510
2500+
HK$2.320
More Pricing...
Total:HK$35.30
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
150pF
± 5%
2495735

RoHS

Each
1+
HK$11.040
10+
HK$6.830
50+
HK$6.210
300+
HK$5.580
600+
HK$5.140
More Pricing...
Total:HK$11.04
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
2925638

RoHS

Each
1+
HK$16.000
10+
HK$15.480
25+
HK$15.140
50+
HK$14.800
100+
HK$14.460
More Pricing...
Total:HK$16.00
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
2710251

RoHS

Each
10+
HK$1.300
100+
HK$1.170
500+
HK$0.916
1000+
HK$0.839
2500+
HK$0.753
More Pricing...
Total:HK$13.00
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 10%
3289295

RoHS

Each
5+
HK$5.820
50+
HK$3.020
250+
HK$2.790
500+
HK$2.330
1000+
HK$2.060
More Pricing...
Total:HK$29.10
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
2200pF
± 10%
3494894

RoHS

Each
1+
HK$3.660
10+
HK$3.240
50+
HK$3.150
100+
HK$3.060
200+
HK$3.050
More Pricing...
Total:HK$3.66
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
3597362

RoHS

Each
1+
HK$10.080
10+
HK$6.150
50+
HK$5.140
100+
HK$4.750
200+
HK$4.390
More Pricing...
Total:HK$10.08
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
3494905

RoHS

Each
1+
HK$13.170
5+
HK$12.760
10+
HK$12.350
25+
HK$12.120
50+
HK$11.880
More Pricing...
Total:HK$13.17
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
3373892

RoHS

Each
1+
HK$9.440
50+
HK$4.800
100+
HK$4.390
510+
HK$3.700
1020+
HK$3.430
More Pricing...
Total:HK$9.44
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
3494903

RoHS

Each
1+
HK$10.250
5+
HK$9.440
10+
HK$8.620
25+
HK$8.180
50+
HK$7.740
More Pricing...
Total:HK$10.25
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
3494910

RoHS

Each
1+
HK$13.010
5+
HK$12.560
10+
HK$12.110
20+
HK$11.930
40+
HK$11.740
More Pricing...
Total:HK$13.01
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
3494899

RoHS

Each
1+
HK$14.200
10+
HK$9.930
25+
HK$8.610
50+
HK$7.290
100+
HK$5.960
More Pricing...
Total:HK$14.20
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
3494898

RoHS

Each
1+
HK$5.300
10+
HK$4.900
25+
HK$4.890
50+
HK$4.880
100+
HK$4.870
More Pricing...
Total:HK$5.30
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
9750878

RoHS

Each
5+
HK$2.300
50+
HK$0.979
250+
HK$0.866
500+
HK$0.675
1000+
HK$0.622
More Pricing...
Total:HK$11.50
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
1-25 of 9369 items
of 375 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY