460µF Power Film Capacitors:
2 Products FoundFind a huge range of 460µF Power Film Capacitors at e絡盟 Hong Kong. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$871.760 5+ HK$814.340 10+ HK$756.930 50+ HK$749.420 100+ HK$741.910 | Metallized PP | Can | 460µF | ± 10% | DC Link | Stud Mount - M6 | 1.1kV | Screw | 32mm | 12V/µs | 5.565kA | 72A | 1500µohm | 85mm | 180mm | C44U-T Series | -40°C | 85°C | ||||||
Each | 1+ HK$812.970 8+ HK$788.150 12+ HK$763.340 52+ HK$738.530 100+ HK$713.700 | Metallized PP | Can | 460µF | ± 10% | DC Link | Stud Mount - M12 | 1.5kV | Screw | 50mm | 9V/µs | 3.9kA | 60A | 1200µohm | 136mm | 131mm | C44U-M Series | -40°C | 85°C | ||||||