Film Capacitors:

9,369 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2429344

RoHS

Each
10+
HK$1.130
100+
HK$0.993
500+
HK$0.779
1000+
HK$0.711
3500+
HK$0.616
More Pricing...
Total:HK$11.30
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
3550589

RoHS

Each
1+
HK$4.800
50+
HK$2.520
100+
HK$2.470
250+
HK$2.420
500+
HK$2.360
More Pricing...
Total:HK$4.80
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.033µF
± 20%
3256664

RoHS

Each
5+
HK$4.110
50+
HK$3.020
250+
HK$2.520
500+
HK$2.230
1500+
HK$2.190
More Pricing...
Total:HK$20.55
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
3296038

RoHS

Each
1+
HK$87.470
5+
HK$78.320
10+
HK$69.160
20+
HK$67.740
40+
HK$66.320
More Pricing...
Total:HK$87.47
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
1413753

RoHS

Each
1+
HK$11.270
50+
HK$9.860
100+
HK$8.170
250+
HK$7.330
500+
HK$6.770
More Pricing...
Total:HK$11.27
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
2529181

RoHS

Each
10+
HK$5.660
50+
HK$4.480
100+
HK$3.970
500+
HK$3.580
1000+
HK$3.290
More Pricing...
Total:HK$56.60
Min: 10 / Mult: 10
Metallized PPS
Radial Box - 2 Pin
4700pF
± 5%
2478407

RoHS

Each
10+
HK$3.530
100+
HK$3.210
500+
HK$2.660
1000+
HK$2.510
2500+
HK$2.320
More Pricing...
Total:HK$35.30
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
150pF
± 5%
2495735

RoHS

Each
1+
HK$11.040
10+
HK$6.830
50+
HK$6.210
300+
HK$5.580
600+
HK$5.140
More Pricing...
Total:HK$11.04
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
2925638

RoHS

Each
1+
HK$16.000
10+
HK$15.480
25+
HK$15.140
50+
HK$14.800
100+
HK$14.460
More Pricing...
Total:HK$16.00
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
3289295

RoHS

Each
5+
HK$5.820
50+
HK$3.020
250+
HK$2.790
500+
HK$2.330
1000+
HK$2.060
More Pricing...
Total:HK$29.10
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
2200pF
± 10%
2291758

RoHS

Each
1+
HK$6.630
10+
HK$4.210
50+
HK$3.240
100+
HK$2.950
200+
HK$2.700
More Pricing...
Total:HK$6.63
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
1219052

RoHS

Each
1+
HK$36.490
10+
HK$32.940
50+
HK$29.110
100+
HK$26.320
250+
HK$23.220
More Pricing...
Total:HK$36.49
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
1438457

RoHS

Each
1+
HK$26.790
10+
HK$24.190
100+
HK$21.370
250+
HK$19.320
500+
HK$17.050
More Pricing...
Total:HK$26.79
Min: 1 / Mult: 1
-
Radial Box - 2 Pin
0.1µF
± 10%
9717560

RoHS

Each
1+
HK$12.210
10+
HK$6.360
50+
HK$5.900
100+
HK$5.430
500+
HK$4.830
More Pricing...
Total:HK$12.21
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.01µF
± 20%
1112849

RoHS

Each
1+
HK$15.790
10+
HK$10.650
25+
HK$9.640
50+
HK$8.620
100+
HK$7.960
More Pricing...
Total:HK$15.79
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 20%
1006030

RoHS

Each
10+
HK$2.250
100+
HK$1.990
500+
HK$1.650
1000+
HK$1.530
2500+
HK$1.400
More Pricing...
Total:HK$22.50
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
1112842

RoHS

Each
1+
HK$4.970
50+
HK$2.340
100+
HK$2.120
250+
HK$1.930
500+
HK$1.730
More Pricing...
Total:HK$4.97
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 20%
1692372

RoHS

Each
1+
HK$4.930
50+
HK$2.330
100+
HK$2.110
250+
HK$1.920
500+
HK$1.720
More Pricing...
Total:HK$4.93
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
1890135

RoHS

Each
10+
HK$3.370
100+
HK$2.220
500+
HK$2.130
2500+
HK$1.930
5000+
HK$1.820
More Pricing...
Total:HK$33.70
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
1219038

RoHS

Each
1+
HK$47.000
Total:HK$47.00
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
1200782

RoHS

Each
1+
HK$6.040
50+
HK$2.910
100+
HK$2.640
250+
HK$2.410
500+
HK$2.180
More Pricing...
Total:HK$6.04
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
9717579

RoHS

Each
1+
HK$14.200
10+
HK$7.710
50+
HK$6.720
400+
HK$5.720
800+
HK$5.650
More Pricing...
Total:HK$14.20
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 20%
2218093

RoHS

Each
1+
HK$114.320
3+
HK$107.560
5+
HK$100.790
10+
HK$94.030
20+
HK$87.260
More Pricing...
Total:HK$114.32
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
2218087

RoHS

Each
1+
HK$71.890
3+
HK$66.950
5+
HK$62.000
10+
HK$57.060
20+
HK$52.110
More Pricing...
Total:HK$71.89
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
1166885

RoHS

Each
1+
HK$16.510
10+
HK$8.990
50+
HK$8.650
100+
HK$8.310
200+
HK$7.710
More Pricing...
Total:HK$16.51
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.047µF
± 1%
1-25 of 9369 items
of 375 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY