Film Capacitors:

9,091 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3649824

RoHS

Each
10+
HK$2.750
100+
HK$2.500
500+
HK$2.040
1200+
HK$1.600
2400+
HK$1.460
More Pricing...
Total:HK$27.50
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
4178017

RoHS

Each
1+
HK$33.990
5+
HK$27.900
Total:HK$33.99
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
1006030

RoHS

Each
10+
HK$2.170
100+
HK$1.990
500+
HK$1.620
1000+
HK$1.500
2500+
HK$1.390
More Pricing...
Total:HK$21.70
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
1112842

RoHS

Each
1+
HK$4.800
50+
HK$2.240
100+
HK$1.840
250+
HK$1.720
500+
HK$1.590
More Pricing...
Total:HK$4.80
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 20%
1112849

RoHS

Each
1+
HK$17.070
10+
HK$11.600
25+
HK$10.510
50+
HK$9.420
100+
HK$8.720
More Pricing...
Total:HK$17.07
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 20%
1890135

RoHS

Each
10+
HK$3.030
100+
HK$2.100
500+
HK$1.930
2500+
HK$1.770
5000+
HK$1.620
More Pricing...
Total:HK$30.30
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
1219038

RoHS

Each
1+
HK$43.230
Total:HK$43.23
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
9717412

RoHS

Each
1+
HK$14.460
10+
HK$10.270
50+
HK$9.590
250+
HK$8.900
500+
HK$8.350
More Pricing...
Total:HK$14.46
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 20%
1200782

RoHS

Each
1+
HK$6.040
50+
HK$2.910
100+
HK$2.640
250+
HK$2.410
500+
HK$2.180
More Pricing...
Total:HK$6.04
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
1679312

RoHS

Each
10+
HK$5.100
50+
HK$4.470
350+
HK$3.840
700+
HK$3.800
1050+
HK$3.750
More Pricing...
Total:HK$51.00
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
1219055

RoHS

Each
1+
HK$49.300
10+
HK$44.510
50+
HK$39.330
100+
HK$35.560
250+
HK$31.370
More Pricing...
Total:HK$49.30
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
1890139

RoHS

Each
10+
HK$5.420
100+
HK$4.090
500+
HK$3.730
1000+
HK$3.470
3500+
HK$3.030
More Pricing...
Total:HK$54.20
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
9717480

RoHS

Each
1+
HK$21.810
10+
HK$12.320
50+
HK$11.680
150+
HK$11.040
600+
HK$10.960
More Pricing...
Total:HK$21.81
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.22µF
± 10%
1215508

RoHS

Each
5+
HK$2.830
50+
HK$2.220
250+
HK$1.410
500+
HK$1.200
1000+
HK$1.130
More Pricing...
Total:HK$14.15
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
2315549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.570
50+
HK$1.130
250+
HK$0.993
500+
HK$0.762
1000+
HK$0.711
Total:HK$12.85
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
1890145

RoHS

Each
10+
HK$2.210
100+
HK$1.930
500+
HK$1.650
2500+
HK$1.450
5000+
HK$1.360
More Pricing...
Total:HK$22.10
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
1190540

RoHS

Each
1+
HK$26.260
5+
HK$26.220
10+
HK$26.180
Total:HK$26.26
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
1005979

RoHS

Each
10+
HK$2.100
100+
HK$1.780
500+
HK$1.650
2500+
HK$1.300
6000+
HK$1.230
More Pricing...
Total:HK$21.00
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
1005983

RoHS

Each
10+
HK$2.270
100+
HK$1.950
500+
HK$1.590
2500+
HK$1.320
6000+
HK$1.300
More Pricing...
Total:HK$22.70
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
1890134

RoHS

Each
10+
HK$3.340
100+
HK$2.480
500+
HK$1.980
2500+
HK$1.720
5000+
HK$1.550
More Pricing...
Total:HK$33.40
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
9717552

RoHS

Each
10+
HK$4.700
50+
HK$4.430
100+
HK$4.160
800+
HK$3.370
1600+
HK$3.300
More Pricing...
Total:HK$47.00
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
4700pF
± 20%
1005978

RoHS

Each
10+
HK$2.240
100+
HK$1.810
500+
HK$1.680
2500+
HK$1.420
6000+
HK$1.400
More Pricing...
Total:HK$22.40
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
1005988

RoHS

Each
10+
HK$2.140
100+
HK$1.940
500+
HK$1.820
2500+
HK$1.740
6000+
HK$1.730
More Pricing...
Total:HK$21.40
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
1219035

RoHS

Each
1+
HK$41.590
Total:HK$41.59
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
1112840

RoHS

Each
1+
HK$4.080
50+
HK$1.920
100+
HK$1.720
250+
HK$1.560
500+
HK$1.400
More Pricing...
Total:HK$4.08
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
1-25 of 9091 items
of 364 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY