Mica Capacitors:

151 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1311572

RoHS

Each
1+
HK$28.690
10+
HK$19.730
100+
HK$13.730
500+
HK$12.420
1000+
HK$11.350
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
6mm
-
-
4.3mm
-
-55°C
-
CD15 Series
-
1311579

RoHS

Each
1+
HK$25.490
10+
HK$19.490
100+
HK$13.650
500+
HK$12.580
1000+
HK$10.720
Min: 1 / Mult: 1
-
500V
-
-
6mm
Radial Leaded
-
-
-
-55°C
-
CD15 Series
-
1610936

RoHS

Each
1+
HK$23.760
10+
HK$18.010
100+
HK$13.980
500+
HK$12.910
1000+
HK$11.350
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
-
2333474

RoHS

Each
1+
HK$22.730
5+
HK$19.920
10+
HK$17.110
20+
HK$15.520
40+
HK$13.930
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
1610938

RoHS

Each
1+
HK$26.140
10+
HK$18.340
100+
HK$12.910
500+
HK$11.680
1000+
HK$11.180
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
-
-
1610943

RoHS

Each
1+
HK$24.090
10+
HK$16.690
100+
HK$13.160
500+
HK$11.100
1000+
HK$10.400
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
CD15 Series
-
1311562

RoHS

Each
1+
HK$22.610
10+
HK$18.090
100+
HK$14.390
500+
HK$12.330
1000+
HK$11.180
More Pricing...
Min: 1 / Mult: 1
-
-
± 0.5pF
-
-
Radial Leaded
-
4.3mm
11.08mm
-
125°C
CD15 Series
-
1341740

RoHS

Each
1+
HK$248.500
2+
HK$236.170
3+
HK$223.840
5+
HK$211.510
10+
HK$199.180
More Pricing...
Min: 1 / Mult: 1
10000pF
500V
5%
PC Pin
11mm
Radial Leaded
20.3mm
8.6mm
24.58mm
-55°C
125°C
Type CD30 Series
-
1311575

RoHS

Each
1+
HK$25.980
10+
HK$18.340
100+
HK$14.140
500+
HK$12.500
1000+
HK$12.010
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
-
-
4.3mm
11.08mm
-55°C
-
-
-
1311569

RoHS

Each
1+
HK$25.730
10+
HK$17.920
100+
HK$13.650
500+
HK$12.090
1000+
HK$11.680
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
125°C
-
-
2347943

RoHS

Each
1+
HK$21.950
10+
HK$16.530
100+
HK$12.010
500+
HK$10.120
1000+
HK$9.950
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
10.9mm
-
13.22mm
-
150°C
-
-
1341722

RoHS

Each
1+
HK$34.860
2+
HK$32.480
3+
HK$30.090
5+
HK$27.710
10+
HK$25.320
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
-
9.1mm
-
10.38mm
-55°C
125°C
-
-
1610968

RoHS

Each
1+
HK$50.800
10+
HK$36.830
100+
HK$28.770
500+
HK$26.310
1000+
HK$24.170
More Pricing...
Min: 1 / Mult: 1
-
500V
-
-
8.7mm
-
-
-
14.98mm
-55°C
125°C
CD19 Series
-
1311548

RoHS

Each
1+
HK$46.780
2+
HK$43.540
3+
HK$40.290
5+
HK$37.040
10+
HK$33.790
More Pricing...
Min: 1 / Mult: 1
1000pF
1kV
5%
PC Pin
6mm
Radial Leaded
11.7mm
4.4mm
14.22mm
-55°C
150°C
Type CDV16 Series
-
1311550

RoHS

Each
1+
HK$49.000
2+
HK$45.760
3+
HK$42.510
5+
HK$39.260
10+
HK$36.010
More Pricing...
Min: 1 / Mult: 1
680pF
1kV
5%
PC Pin
6mm
Radial Leaded
11.7mm
4.4mm
14.22mm
-55°C
150°C
Type CDV16 Series
-
1311565

RoHS

Each
1+
HK$21.210
10+
HK$15.460
100+
HK$12.010
500+
HK$11.100
1000+
HK$10.880
More Pricing...
Min: 1 / Mult: 1
-
500V
-
-
6mm
Radial Leaded
-
-
-
-55°C
-
-
-
1610945

RoHS

Each
1+
HK$29.020
10+
HK$20.230
100+
HK$14.310
500+
HK$13.570
1000+
HK$11.510
More Pricing...
Min: 1 / Mult: 1
82pF
500V
5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
Type CD15 Series
-
1311598

RoHS

Each
1+
HK$37.820
2+
HK$35.520
3+
HK$33.220
5+
HK$30.920
10+
HK$28.610
More Pricing...
Min: 1 / Mult: 1
-
500V
-
-
-
-
-
-
-
-
125°C
-
-
1311593

RoHS

Each
1+
HK$60.010
2+
HK$56.520
3+
HK$53.030
5+
HK$49.540
10+
HK$46.040
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
Radial Leaded
-
-
15.18mm
-55°C
125°C
CD19 Series
-
2352124
Each
1+
HK$15.870
10+
HK$11.180
100+
HK$11.100
500+
HK$10.610
1000+
HK$10.090
Min: 1 / Mult: 1
-
-
-
-
-
Radial Leaded
-
-
-
-55°C
150°C
CDV16 Series
-
2333485

RoHS

Each
1+
HK$49.490
5+
HK$44.720
10+
HK$39.950
20+
HK$37.210
40+
HK$34.470
More Pricing...
Min: 1 / Mult: 1
470pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
-
1610974

RoHS

Each
1+
HK$44.560
2+
HK$41.380
3+
HK$38.190
5+
HK$35.010
10+
HK$31.820
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
8.7mm
Radial Leaded
-
-
14.98mm
-55°C
-
CD19 Series
-
1610962

RoHS

Each
1+
HK$54.090
2+
HK$51.180
3+
HK$48.260
5+
HK$45.340
10+
HK$42.420
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
8.7mm
-
-
-
15.18mm
-
125°C
-
-
1264896

RoHS

Each
1+
HK$87.140
3+
HK$80.290
5+
HK$73.440
10+
HK$66.590
20+
HK$62.650
More Pricing...
Min: 1 / Mult: 1
1800pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
-
2347959

RoHS

Each
1+
HK$42.090
2+
HK$40.290
3+
HK$38.480
5+
HK$36.670
10+
HK$34.860
More Pricing...
Min: 1 / Mult: 1
200pF
500V
1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.68mm
-55°C
125°C
Type CD15 Series
-
1-25 of 151 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY