Mica Capacitors:

121 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1264896

RoHS

Each
1+
HK$82.940
3+
HK$74.750
5+
HK$66.560
10+
HK$46.700
20+
HK$45.770
More Pricing...
Min: 1 / Mult: 1
1800pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
1311550

RoHS

Each
1+
HK$39.300
2+
HK$36.780
3+
HK$34.250
5+
HK$25.380
10+
HK$23.360
More Pricing...
Min: 1 / Mult: 1
680pF
1kV
5%
PC Pin
6mm
Radial Leaded
11.7mm
4.4mm
14.22mm
-55°C
150°C
Type CDV16 Series
2333485

RoHS

Each
1+
HK$38.800
5+
HK$35.980
10+
HK$33.160
20+
HK$24.270
40+
HK$22.010
More Pricing...
Min: 1 / Mult: 1
470pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
1264868

RoHS

Each
1+
HK$21.460
5+
HK$18.090
10+
HK$14.720
20+
HK$14.340
40+
HK$13.960
More Pricing...
Min: 1 / Mult: 1
10pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264885

RoHS

Each
1+
HK$56.810
5+
HK$46.490
10+
HK$36.170
20+
HK$35.540
40+
HK$34.910
More Pricing...
Min: 1 / Mult: 1
270pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
1264890

RoHS

Each
1+
HK$69.850
3+
HK$61.110
5+
HK$52.360
10+
HK$43.610
20+
HK$41.640
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
1264902

RoHS

Each
1+
HK$317.950
3+
HK$278.210
5+
HK$230.520
10+
HK$206.670
20+
HK$190.770
More Pricing...
Min: 1 / Mult: 1
6800pF
500V
± 1%
PC Pin
11.1mm
Radial Leaded
19.8mm
7.6mm
24.38mm
-55°C
125°C
CD30 Series
2841770

RoHS

Each
1+
HK$42.500
2+
HK$38.440
3+
HK$34.370
5+
HK$30.300
10+
HK$26.230
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
5.1mm
10.88mm
-55°C
125°C
CD10 Series
1264900

RoHS

Each
1+
HK$158.400
3+
HK$140.460
5+
HK$122.510
10+
HK$104.560
20+
HK$102.470
More Pricing...
Min: 1 / Mult: 1
3600pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
7.6mm
16.18mm
-55°C
125°C
CD19 Series
2333474

RoHS

Each
1+
HK$22.030
5+
HK$17.470
10+
HK$12.910
20+
HK$12.340
40+
HK$11.770
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1311572

RoHS

Each
1+
HK$28.690
10+
HK$16.940
100+
HK$13.160
500+
HK$12.090
1000+
HK$11.640
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
6mm
-
-
4.3mm
-
-55°C
-
CD15 Series
2347944

RoHS

Each
1+
HK$20.640
3+
HK$17.570
5+
HK$14.500
10+
HK$11.430
20+
HK$11.210
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-
-
CDV16 Series
1311579

RoHS

Each
1+
HK$28.120
10+
HK$17.350
100+
HK$13.490
500+
HK$12.250
1000+
HK$10.120
More Pricing...
Min: 1 / Mult: 1
-
500V
-
-
6mm
Radial Leaded
-
-
-
-55°C
-
CD15 Series
1610936

RoHS

Each
1+
HK$19.400
10+
HK$12.660
100+
HK$12.090
500+
HK$11.510
1000+
HK$10.920
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
4421085
Each
1+
HK$20.800
10+
HK$15.130
100+
HK$14.230
500+
HK$12.330
1000+
HK$11.760
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
-
11.7mm
-
-
-55°C
125°C
CD15 Series
1610938

RoHS

Each
1+
HK$19.320
10+
HK$13.730
100+
HK$11.510
500+
HK$10.770
1000+
HK$10.540
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
-
1610943

RoHS

Each
1+
HK$24.990
10+
HK$14.470
100+
HK$13.320
500+
HK$11.600
1000+
HK$10.610
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
CD15 Series
1311562

RoHS

Each
1+
HK$26.800
10+
HK$15.620
100+
HK$14.550
500+
HK$12.910
1000+
HK$12.010
More Pricing...
Min: 1 / Mult: 1
-
-
± 0.5pF
-
-
Radial Leaded
-
4.3mm
11.08mm
-
125°C
CD15 Series
1341740

RoHS

Each
1+
HK$220.140
2+
HK$208.940
3+
HK$197.740
5+
HK$186.540
10+
HK$175.340
More Pricing...
Min: 1 / Mult: 1
10000pF
500V
5%
PC Pin
11mm
Radial Leaded
20.3mm
8.6mm
24.58mm
-55°C
125°C
Type CD30 Series
1264876

RoHS

Each
1+
HK$24.650
5+
HK$20.030
10+
HK$17.360
20+
HK$16.120
40+
HK$15.140
More Pricing...
Min: 1 / Mult: 1
47pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264883

RoHS

Each
1+
HK$47.350
5+
HK$38.970
10+
HK$30.580
20+
HK$30.040
40+
HK$29.490
More Pricing...
Min: 1 / Mult: 1
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
2333486

RoHS

Each
1+
HK$29.510
5+
HK$29.300
10+
HK$29.080
20+
HK$28.860
40+
HK$28.640
More Pricing...
Min: 1 / Mult: 1
500pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
1610945

RoHS

Each
1+
HK$29.100
10+
HK$17.350
100+
HK$14.310
500+
HK$13.400
1000+
HK$12.090
More Pricing...
Min: 1 / Mult: 1
82pF
500V
5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
Type CD15 Series
2333477

RoHS

Each
1+
HK$33.710
5+
HK$26.810
10+
HK$19.900
20+
HK$18.750
40+
HK$17.600
More Pricing...
Min: 1 / Mult: 1
200pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.68mm
-55°C
125°C
CD15 Series
1264877

RoHS

Each
1+
HK$28.040
5+
HK$25.950
10+
HK$23.860
20+
HK$21.770
40+
HK$19.680
More Pricing...
Min: 1 / Mult: 1
56pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1-25 of 121 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY