OxiCap NOM Series Niobium Oxide Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$66.550 2+ HK$43.240 3+ HK$37.060 5+ HK$33.450 10+ HK$31.170 More Pricing... | Min: 1 / Mult: 5 | 220µF | 6.3V | 0.04ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 4.1mm | OxiCap NOM Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$69.870 2+ HK$45.390 3+ HK$38.910 5+ HK$35.110 10+ HK$32.720 More Pricing... | Min: 1 / Mult: 1 | 680µF | 1.8V | 0.023ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 4.1mm | OxiCap NOM Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 20+ HK$30.660 100+ HK$43.800 400+ HK$31.100 800+ HK$29.500 2000+ HK$28.300 | Min: 150 / Mult: 5 | 680µF | 1.8V | 0.023ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 4.1mm | OxiCap NOM Series | -55°C | 125°C | AEC-Q200 | |||||
KYOCERA AVX | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$69.870 2+ HK$45.390 3+ HK$38.910 5+ HK$35.110 10+ HK$32.720 More Pricing... | Min: 1 / Mult: 1 | 470µF | 2.5V | 0.03ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 4.1mm | OxiCap NOM Series | -55°C | 125°C | AEC-Q200 | ||||
KYOCERA AVX | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$66.550 2+ HK$43.240 3+ HK$37.060 5+ HK$33.450 10+ HK$31.170 More Pricing... | Min: 1 / Mult: 1 | 220µF | 6.3V | 0.04ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 4.1mm | OxiCap NOM Series | -55°C | 125°C | AEC-Q200 | ||||
KYOCERA AVX | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$32.720 20+ HK$30.660 | Min: 10 / Mult: 1 | 470µF | 2.5V | 0.03ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 4.1mm | OxiCap NOM Series | -55°C | 125°C | AEC-Q200 |