Niobium Oxide Capacitors:

129 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1432318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.100
50+
HK$3.750
250+
HK$2.450
500+
HK$1.900
1000+
HK$1.850
More Pricing...
Min: 5 / Mult: 5
10µF
6.3V
0.8ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432324RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.790
200+
HK$6.100
500+
HK$5.410
Min: 100 / Mult: 1
47µF
6.3V
0.3ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1658011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$11.510
10+
HK$5.980
50+
HK$5.740
100+
HK$5.500
200+
HK$5.040
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$6.090
10+
HK$4.020
50+
HK$3.410
100+
HK$2.800
200+
HK$2.740
More Pricing...
Min: 1 / Mult: 1
100µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565151RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.370
200+
HK$4.270
Min: 100 / Mult: 1
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.210
50+
HK$1.630
250+
HK$1.440
500+
HK$1.170
1000+
HK$1.070
More Pricing...
Min: 5 / Mult: 5
10µF
10V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432268RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.660
250+
HK$2.410
500+
HK$2.160
1000+
HK$1.910
2000+
HK$1.700
Min: 100 / Mult: 5
4.7µF
10V
3.1ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432318RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.750
250+
HK$2.450
500+
HK$1.900
1000+
HK$1.850
2000+
HK$1.790
Min: 100 / Mult: 5
10µF
6.3V
0.8ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432282RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.560
200+
HK$3.420
500+
HK$3.280
Min: 100 / Mult: 1
47µF
10V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.230
250+
HK$2.840
500+
HK$2.450
1000+
HK$2.060
2000+
HK$1.700
Min: 100 / Mult: 5
47µF
6.3V
1.6ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.800
200+
HK$2.740
500+
HK$2.740
Min: 100 / Mult: 1
100µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.700
50+
HK$2.210
250+
HK$1.950
500+
HK$1.910
1000+
HK$1.880
Min: 5 / Mult: 5
22µF
10V
1.8ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.400
10+
HK$4.410
50+
HK$3.990
100+
HK$3.560
200+
HK$3.420
More Pricing...
Min: 1 / Mult: 1
47µF
10V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432264RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.630
250+
HK$1.440
500+
HK$1.170
1000+
HK$1.070
2000+
HK$0.993
Min: 100 / Mult: 1
10µF
10V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.700
50+
HK$2.170
250+
HK$1.750
500+
HK$1.490
1000+
HK$1.400
More Pricing...
Min: 5 / Mult: 5
22µF
6.3V
1.9ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.210
250+
HK$1.950
500+
HK$1.910
1000+
HK$1.880
Min: 100 / Mult: 5
22µF
10V
1.8ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.220
50+
HK$1.960
Min: 5 / Mult: 5
100µF
4V
1.4ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.840
250+
HK$1.580
500+
HK$1.290
1000+
HK$1.200
2000+
HK$1.110
Min: 100 / Mult: 1
4.7µF
6.3V
3.1ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$4.620
10+
HK$4.540
50+
HK$4.460
100+
HK$4.370
200+
HK$4.270
Min: 1 / Mult: 1
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.950
50+
HK$2.660
250+
HK$2.410
500+
HK$2.160
1000+
HK$1.910
More Pricing...
Min: 5 / Mult: 5
4.7µF
10V
3.1ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.530
50+
HK$2.360
250+
HK$2.110
500+
HK$2.020
1000+
HK$1.930
More Pricing...
Min: 5 / Mult: 5
10µF
10V
2.2ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$4.450
50+
HK$1.950
250+
HK$1.480
500+
HK$1.400
1000+
HK$1.400
Min: 5 / Mult: 5
22µF
6.3V
1.8ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.620
50+
HK$3.230
250+
HK$2.840
500+
HK$2.450
1000+
HK$2.060
More Pricing...
Min: 5 / Mult: 5
47µF
6.3V
1.6ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.500
200+
HK$5.040
500+
HK$4.580
Min: 100 / Mult: 1
220µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.170
250+
HK$1.750
500+
HK$1.490
1000+
HK$1.400
2000+
HK$1.330
Min: 100 / Mult: 1
22µF
6.3V
1.9ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1-25 of 129 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY