Aluminium Polymer Capacitors:

2,436 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Polarity
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2354803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.170
50+
HK$8.150
100+
HK$7.180
250+
HK$6.630
500+
HK$6.060
Total:HK$16.17
Min: 1 / Mult: 1
47µF
25V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.8A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354660

RoHS

Each
1+
HK$14.710
5+
HK$10.830
10+
HK$6.940
25+
HK$6.520
50+
HK$6.100
More Pricing...
Total:HK$14.71
Min: 1 / Mult: 1
68µF
32V
-
0.025ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
3.2A
8mm
-
-
7mm
-55°C
105°C
OS-CON SEPF Series
2354815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.830
10+
HK$16.950
50+
HK$15.490
100+
HK$14.020
200+
HK$13.740
Total:HK$30.83
Min: 1 / Mult: 1
68µF
50V
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
4.3A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
2354791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.770
10+
HK$7.750
50+
HK$7.530
100+
HK$7.310
200+
HK$7.170
Total:HK$13.77
Min: 1 / Mult: 1
560µF
16V
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
4.95A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
2354800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.890
10+
HK$11.220
50+
HK$9.990
100+
HK$8.760
200+
HK$8.590
Total:HK$21.89
Min: 1 / Mult: 1
180µF
25V
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
4.65A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
2354715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.690
50+
HK$7.420
100+
HK$7.270
250+
HK$6.610
500+
HK$5.950
Total:HK$14.69
Min: 1 / Mult: 1
100µF
6.3V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
1.81A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2354730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.040
50+
HK$6.400
100+
HK$6.340
250+
HK$6.190
500+
HK$6.040
More Pricing...
Total:HK$11.04
Min: 1 / Mult: 1
270µF
10V
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.22A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPC Series
2354644

RoHS

Each
1+
HK$15.480
5+
HK$14.190
10+
HK$12.890
25+
HK$11.590
50+
HK$10.290
More Pricing...
Total:HK$15.48
Min: 1 / Mult: 1
680µF
6.3V
-
7000µohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
6.64A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEPC Series
2354571

RoHS

Each
1+
HK$14.370
5+
HK$12.150
10+
HK$9.930
25+
HK$9.100
50+
HK$8.270
More Pricing...
Total:HK$14.37
Min: 1 / Mult: 1
330µF
16V
-
0.016ohm
3000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
4.72A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEP Series
2354681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.890
10+
HK$9.070
50+
HK$8.360
100+
HK$7.650
200+
HK$7.500
Total:HK$14.89
Min: 1 / Mult: 1
100µF
16V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.67A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2358296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.080
250+
HK$6.060
500+
HK$6.030
1500+
HK$6.000
3500+
HK$5.220
Total:HK$608.00
Min: 100 / Mult: 1
560µF
2V
2917 [7343 Metric]
6000µohm
1000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
7.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap LX Series
2354667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.890
50+
HK$6.870
100+
HK$6.860
250+
HK$6.840
500+
HK$6.810
Total:HK$6.89
Min: 1 / Mult: 1
120µF
10V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.56A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVP Series
2354708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.730
50+
HK$5.340
100+
HK$5.110
250+
HK$5.100
500+
HK$5.080
More Pricing...
Total:HK$8.73
Min: 1 / Mult: 1
150µF
4V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
1.81A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2354716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.740
50+
HK$6.580
100+
HK$5.960
250+
HK$5.440
500+
HK$4.910
More Pricing...
Total:HK$12.74
Min: 1 / Mult: 1
120µF
6.3V
Radial Can - SMD
0.017ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.78A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2354739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.710
50+
HK$4.990
100+
HK$4.910
250+
HK$4.660
500+
HK$4.400
Total:HK$10.71
Min: 1 / Mult: 1
39µF
16V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.35A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
2354565

RoHS

Each
1+
HK$14.710
5+
HK$11.120
10+
HK$7.520
25+
HK$7.110
50+
HK$6.690
More Pricing...
Total:HK$14.71
Min: 1 / Mult: 1
270µF
10V
-
0.025ohm
3000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
3.7A
10mm
-
-
8mm
-55°C
105°C
OS-CON SEP Series
2354760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.180
50+
HK$7.160
100+
HK$5.940
250+
HK$5.320
500+
HK$4.910
More Pricing...
Total:HK$8.18
Min: 1 / Mult: 1
330µF
4V
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.16A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
2354804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.400
50+
HK$6.290
100+
HK$6.180
250+
HK$6.080
500+
HK$6.060
Total:HK$6.40
Min: 1 / Mult: 1
56µF
25V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.8A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354649

RoHS

Each
1+
HK$14.370
5+
HK$10.680
10+
HK$6.980
25+
HK$6.910
50+
HK$6.830
More Pricing...
Total:HK$14.37
Min: 1 / Mult: 1
560µF
16V
-
0.014ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
4.95A
8mm
-
-
12mm
-55°C
105°C
OS-CON SEPF Series
9227008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.280
500+
HK$12.820
1000+
HK$12.360
Total:HK$1,328.00
Min: 100 / Mult: 1
150µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
SMD
-
3.9A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
2358279RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.350
250+
HK$7.780
500+
HK$6.590
1500+
HK$6.170
3500+
HK$5.690
Total:HK$1,035.00
Min: 100 / Mult: 1
120µF
6.3V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
2354700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.050
50+
HK$7.900
100+
HK$7.520
250+
HK$7.230
500+
HK$6.930
Total:HK$14.05
Min: 1 / Mult: 1
47µF
20V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
1.89A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVP Series
2354733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.380
50+
HK$7.330
100+
HK$6.080
250+
HK$5.450
500+
HK$5.030
More Pricing...
Total:HK$8.38
Min: 1 / Mult: 1
68µF
10V
Radial Can - SMD
0.023ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.54A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
2354808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.260
50+
HK$9.240
100+
HK$6.840
250+
HK$6.280
500+
HK$5.720
Total:HK$13.26
Min: 1 / Mult: 1
39µF
35V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.8A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2354674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.950
50+
HK$7.830
100+
HK$6.490
250+
HK$5.820
500+
HK$5.360
Total:HK$8.95
Min: 1 / Mult: 1
33µF
10V
Radial Can - SMD
0.07ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
1.1A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
376-400 of 2436 items
of 98 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY