Aluminium Polymer Capacitors:

2,436 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Polarity
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2354721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.160
250+
HK$5.150
500+
HK$4.780
1000+
HK$4.510
2000+
HK$3.800
Total:HK$516.00
Min: 100 / Mult: 1
22µF
6.3V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
740mA
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2354733RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.080
250+
HK$5.450
500+
HK$5.030
1500+
HK$4.690
Total:HK$608.00
Min: 100 / Mult: 1
68µF
10V
Radial Can - SMD
0.023ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.54A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
2354768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.360
250+
HK$4.180
500+
HK$4.000
1000+
HK$3.420
Total:HK$436.00
Min: 100 / Mult: 1
220µF
6.3V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.32A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
2491821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.290
10+
HK$12.310
50+
HK$12.110
100+
HK$11.900
200+
HK$11.670
Total:HK$24.29
Min: 1 / Mult: 1
47µF
35V
Radial Can - SMD
0.03ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
1.15A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVPD Series
2354667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.860
250+
HK$6.840
500+
HK$6.810
Total:HK$686.00
Min: 100 / Mult: 1
120µF
10V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.56A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVP Series
2354729RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.220
250+
HK$7.330
500+
HK$6.430
1000+
HK$5.800
Total:HK$822.00
Min: 100 / Mult: 1
120µF
10V
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.6A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
2354790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.190
250+
HK$5.740
500+
HK$5.280
Total:HK$619.00
Min: 100 / Mult: 1
270µF
16V
Radial Can - SMD
0.022ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.3A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2466514

RoHS

Each
1+
HK$6.500
10+
HK$6.490
50+
HK$5.550
200+
HK$4.830
400+
HK$4.290
More Pricing...
Total:HK$6.50
Min: 1 / Mult: 1
470µF
6.3V
Radial Leaded
0.012ohm
2000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
5.1A
8mm
-
-
8mm
-55°C
105°C
WCAP-PTG5 Series
2354675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.700
250+
HK$6.190
500+
HK$5.670
Total:HK$670.00
Min: 100 / Mult: 1
47µF
10V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
1.62A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2354791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.310
200+
HK$7.170
Total:HK$731.00
Min: 100 / Mult: 1
560µF
16V
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
4.95A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
2354803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.180
250+
HK$6.630
500+
HK$6.060
Total:HK$718.00
Min: 100 / Mult: 1
47µF
25V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.8A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354696RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.770
200+
HK$9.440
Total:HK$977.00
Min: 100 / Mult: 1
150µF
20V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
4.32A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVP Series
2354726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.120
200+
HK$7.380
400+
HK$6.630
Total:HK$812.00
Min: 100 / Mult: 1
820µF
6.3V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
5.44A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVP Series
2491847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.670
250+
HK$7.190
500+
HK$6.710
1000+
HK$6.220
Total:HK$767.00
Min: 100 / Mult: 1
10µF
25V
Radial Can - SMD
0.06ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
1.5A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPS Series
2491778

RoHS

Each
1+
HK$11.980
10+
HK$4.630
50+
HK$4.550
100+
HK$4.460
200+
HK$4.370
More Pricing...
Total:HK$11.98
Min: 1 / Mult: 1
22µF
20V
Radial Leaded
0.06ohm
1000 hours @ 125°C
± 20%
-
Through Hole
PC Pin
-
458mA
6.3mm
-
-
6mm
-55°C
125°C
OS-CON SEQP Series
2466695

RoHS

Each
1+
HK$12.150
10+
HK$11.250
50+
HK$10.350
100+
HK$8.990
200+
HK$8.020
More Pricing...
Total:HK$12.15
Min: 1 / Mult: 1
220µF
16V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.5A
8mm
-
-
7.7mm
-55°C
105°C
WCAP-PSHP Series
2466531

RoHS

Each
1+
HK$12.660
10+
HK$11.730
50+
HK$10.790
100+
HK$9.380
200+
HK$8.360
More Pricing...
Total:HK$12.66
Min: 1 / Mult: 1
820µF
16V
Radial Leaded
0.012ohm
2000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
5.5A
10mm
-
-
10mm
-55°C
105°C
WCAP-PTG5 Series
2354784RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.850
250+
HK$4.630
500+
HK$4.400
Total:HK$485.00
Min: 100 / Mult: 1
150µF
6.3V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.52A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
2354798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.300
250+
HK$5.060
500+
HK$4.820
Total:HK$530.00
Min: 100 / Mult: 1
56µF
20V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.8A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2520819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.010
50+
HK$13.340
100+
HK$11.210
250+
HK$9.310
500+
HK$7.600
More Pricing...
Total:HK$15.01
Min: 1 / Mult: 1
100µF
6.3V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.8A
10mm
5.3mm
-
10.4mm
-55°C
105°C
180 CPS Series
2491782

RoHS

Each
1+
HK$16.340
5+
HK$14.490
10+
HK$12.640
25+
HK$10.790
50+
HK$8.940
More Pricing...
Total:HK$16.34
Min: 1 / Mult: 1
150µF
20V
Radial Leaded
0.02ohm
1000 hours @ 125°C
± 20%
-
Through Hole
PC Pin
-
1.367A
10mm
-
-
13mm
-55°C
125°C
OS-CON SEQP Series
2491794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.200
10+
HK$9.420
50+
HK$8.700
100+
HK$7.970
200+
HK$7.590
More Pricing...
Total:HK$17.20
Min: 1 / Mult: 1
470µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
4.13A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVPA Series
2466644

RoHS

Each
1+
HK$4.370
50+
HK$3.690
100+
HK$3.210
250+
HK$2.850
500+
HK$2.500
More Pricing...
Total:HK$4.37
Min: 1 / Mult: 1
47µF
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
2466550

RoHS

Each
1+
HK$14.280
10+
HK$13.220
50+
HK$12.150
100+
HK$10.610
200+
HK$9.450
More Pricing...
Total:HK$14.28
Min: 1 / Mult: 1
150µF
35V
Radial Leaded
0.025ohm
2000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
3.7A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PTHR Series
2354681RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.650
200+
HK$7.500
Total:HK$765.00
Min: 100 / Mult: 1
100µF
16V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.67A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
451-475 of 2436 items
of 98 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY