1000µF Aluminium Polymer Capacitors:

46 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2614063

RoHS

Each
10+
HK$2.920
100+
HK$2.500
500+
HK$2.120
1000+
HK$1.700
2500+
HK$1.460
Min: 10 / Mult: 10
1000µF
2.5V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
8mm
-
-
8mm
-55°C
105°C
A758 Series
3584390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$27.620
10+
HK$19.820
50+
HK$18.250
100+
HK$15.130
200+
HK$14.440
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.012ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.7A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVT Series
3523799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.980
10+
HK$13.650
50+
HK$10.940
400+
HK$8.020
800+
HK$7.460
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
2354645

RoHS

Each
1+
HK$15.620
5+
HK$12.250
10+
HK$8.880
25+
HK$8.180
50+
HK$7.480
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
-
0.012ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.4A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEPF Series
2614018

RoHS

Each
10+
HK$3.360
50+
HK$3.000
300+
HK$2.640
600+
HK$2.410
1200+
HK$2.220
More Pricing...
Min: 10 / Mult: 10
1000µF
10V
Radial Leaded
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
10mm
-
-
12mm
-55°C
105°C
A750 Series
3295972

RoHS

Each
1+
HK$15.460
10+
HK$9.620
50+
HK$8.780
100+
HK$7.930
200+
HK$7.460
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Leaded
0.012ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.4A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEPF Series
2354788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.630
10+
HK$9.650
50+
HK$8.850
100+
HK$8.040
200+
HK$7.880
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.012ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
2466569

RoHS

Each
1+
HK$9.050
10+
HK$8.550
50+
HK$8.040
200+
HK$7.000
400+
HK$6.230
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
Radial Leaded
0.009ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
6.1A
8mm
-
-
11.5mm
-55°C
125°C
WCAP-PTHT Series
2614133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.350
100+
HK$3.830
500+
HK$3.200
1000+
HK$2.550
2500+
HK$2.280
Min: 10 / Mult: 10
1000µF
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
5.22A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.030
10+
HK$8.390
50+
HK$7.210
400+
HK$6.030
800+
HK$5.590
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.3A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
2466608

RoHS

Each
1+
HK$12.990
10+
HK$12.010
50+
HK$11.020
100+
HK$9.620
200+
HK$8.680
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
Radial Can - SMD
0.008ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.2A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
2354788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.040
200+
HK$7.880
Min: 100 / Mult: 1
1000µF
16V
Radial Can - SMD
0.012ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
2614025

RoHS

Each
10+
HK$4.290
50+
HK$3.850
250+
HK$3.410
500+
HK$3.100
1000+
HK$2.890
More Pricing...
Min: 10 / Mult: 10
1000µF
16V
Radial Leaded
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.25A
10mm
-
-
12mm
-55°C
105°C
A750 Series
2614148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.150
50+
HK$3.900
100+
HK$3.650
500+
HK$3.010
1000+
HK$2.680
More Pricing...
Min: 10 / Mult: 10
1000µF
6.3V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.77A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614039

RoHS

Each
10+
HK$5.040
50+
HK$3.910
300+
HK$3.530
600+
HK$2.870
1200+
HK$2.660
More Pricing...
Min: 10 / Mult: 10
1000µF
6.3V
Radial Leaded
0.013ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2759056RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.690
200+
HK$10.160
400+
HK$9.620
Min: 100 / Mult: 1
1000µF
16V
Radial Can - SMD
0.012ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.7A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVF Series
2614133RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.830
500+
HK$3.200
1000+
HK$2.550
2500+
HK$2.280
Min: 100 / Mult: 10
1000µF
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
5.22A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614168RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.210
400+
HK$6.030
800+
HK$5.590
1200+
HK$5.480
Min: 100 / Mult: 1
1000µF
16V
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.3A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
2759039

RoHS

Each
1+
HK$20.140
5+
HK$17.840
10+
HK$15.540
25+
HK$12.170
50+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Leaded
0.012ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.7A
10mm
-
-
13mm
-55°C
125°C
OS-CON SEF Series
2614044

RoHS

Each
10+
HK$5.380
50+
HK$4.850
250+
HK$4.310
500+
HK$4.210
1000+
HK$3.920
More Pricing...
Min: 10 / Mult: 10
1000µF
10V
Radial Leaded
0.013ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.1A
10mm
-
-
12mm
-55°C
105°C
A755 Series
2614148RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.650
500+
HK$3.010
1000+
HK$2.680
2000+
HK$2.630
Min: 100 / Mult: 10
1000µF
6.3V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.77A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2759056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.920
10+
HK$15.870
50+
HK$14.550
100+
HK$10.690
200+
HK$10.160
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.012ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.7A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVF Series
3584390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.130
200+
HK$14.440
400+
HK$13.740
Min: 100 / Mult: 1
1000µF
16V
Radial Can - SMD
0.012ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.7A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVT Series
3523799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.940
400+
HK$8.020
800+
HK$7.460
1200+
HK$7.320
Min: 100 / Mult: 1
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
3973432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.000
400+
HK$3.280
800+
HK$3.000
1200+
HK$2.940
2000+
HK$2.880
Min: 100 / Mult: 10
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
2.7A
10mm
10.3mm
10.3mm
12.2mm
-55°C
125°C
A770 Series
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY