27µF Aluminium Polymer Capacitors:

21 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3267565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.970
10+
HK$24.560
50+
HK$22.140
100+
HK$19.730
200+
HK$17.310
More Pricing...
Min: 1 / Mult: 1
27µF
100V
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
940mA
10mm
12.6mm
-55°C
125°C
OS-CON SXV Series
2354801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.070
50+
HK$5.930
100+
HK$4.790
250+
HK$4.730
500+
HK$4.660
Min: 1 / Mult: 1
27µF
25V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.45A
5mm
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.760
50+
HK$5.840
100+
HK$5.530
250+
HK$5.220
500+
HK$4.910
More Pricing...
Min: 1 / Mult: 1
27µF
20V
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
5.9mm
-55°C
105°C
OS-CON SVP Series
2354698RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.530
250+
HK$5.220
500+
HK$4.910
1000+
HK$4.110
Min: 100 / Mult: 1
27µF
20V
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
5.9mm
-55°C
105°C
OS-CON SVP Series
2354801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.790
250+
HK$4.730
500+
HK$4.660
Min: 100 / Mult: 1
27µF
25V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.45A
5mm
5.9mm
-55°C
105°C
OS-CON SVPF Series
2759068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.580
250+
HK$5.020
500+
HK$4.450
1500+
HK$3.990
Min: 100 / Mult: 1
27µF
25V
Radial Can - SMD
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
770mA
5mm
5.9mm
-55°C
125°C
OS-CON SVF Series
2759068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.030
50+
HK$5.600
100+
HK$5.580
250+
HK$5.020
500+
HK$4.450
More Pricing...
Min: 1 / Mult: 1
27µF
25V
Radial Can - SMD
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
770mA
5mm
5.9mm
-55°C
125°C
OS-CON SVF Series
3267565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.730
200+
HK$17.310
400+
HK$14.890
Min: 100 / Mult: 1
27µF
100V
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
940mA
10mm
12.6mm
-55°C
125°C
OS-CON SXV Series
4061719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.800
250+
HK$7.990
500+
HK$7.100
900+
HK$6.490
Min: 100 / Mult: 1
27µF
35V
Radial Can - SMD
0.06ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.4A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSHP Series
4061719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.010
50+
HK$10.280
100+
HK$8.800
250+
HK$7.990
500+
HK$7.100
More Pricing...
Min: 1 / Mult: 1
27µF
35V
Radial Can - SMD
0.06ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.4A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSHP Series
4739253

RoHS

Each
5+
HK$10.380
50+
HK$7.230
250+
HK$4.610
500+
HK$4.090
1000+
HK$3.880
More Pricing...
Min: 5 / Mult: 5
27µF
25V
Radial Leaded
0.04ohm
5000 hours @ 105°C
± 20%
Through Hole
Solder
2.45A
6.3mm
6mm
-55°C
105°C
RHV Series
4568204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.470
10+
HK$19.240
50+
HK$16.940
100+
HK$14.640
200+
HK$13.740
More Pricing...
Min: 1 / Mult: 1
27µF
100V
Radial Can - SMD
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.35A
8mm
11.9mm
-55°C
125°C
OS-CON SXV Series
4568196

RoHS

Each
1+
HK$20.860
50+
HK$18.250
100+
HK$15.130
250+
HK$13.560
500+
HK$12.520
More Pricing...
Min: 1 / Mult: 1
27µF
100V
-
0.04ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.35A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
4568189

RoHS

Each
1+
HK$25.650
5+
HK$22.160
10+
HK$18.660
25+
HK$17.190
50+
HK$15.710
More Pricing...
Min: 1 / Mult: 1
27µF
100V
-
0.04ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.35A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
4568181

RoHS

Each
1+
HK$25.650
5+
HK$22.160
10+
HK$18.660
25+
HK$17.190
50+
HK$15.710
More Pricing...
Min: 1 / Mult: 1
27µF
100V
-
0.04ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.35A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
4568204RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.640
200+
HK$13.740
400+
HK$12.830
Min: 100 / Mult: 1
27µF
100V
-
0.04ohm
-
-
-
-
2.35A
8mm
11.9mm
-55°C
125°C
-
3523795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.920
100+
HK$2.670
500+
HK$2.180
1000+
HK$2.020
2000+
HK$1.830
More Pricing...
Min: 10 / Mult: 10
27µF
63V
Radial Can - SMD
0.054ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.175A
8mm
6.7mm
-55°C
125°C
A768 Series
2806067

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
HK$4.580
7500+
HK$4.010
15000+
HK$3.320
Min: 1500 / Mult: 1500
27µF
25V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.45A
5mm
5.9mm
-55°C
105°C
OS-CON SVPF Series
3267563

RoHS

Each
1+
HK$28.940
5+
HK$23.310
10+
HK$17.680
25+
HK$16.940
50+
HK$16.200
More Pricing...
Min: 1 / Mult: 1
27µF
100V
Radial Leaded
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
940mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
3523795RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.670
500+
HK$2.180
1000+
HK$2.020
2000+
HK$1.830
4000+
HK$1.800
Min: 100 / Mult: 1
27µF
63V
Radial Can - SMD
0.054ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.175A
8mm
6.7mm
-55°C
125°C
A768 Series
3962360

RoHS

Each
1+
HK$27.540
10+
HK$15.460
50+
HK$14.860
100+
HK$14.260
200+
HK$13.660
More Pricing...
Min: 1 / Mult: 1
27µF
80V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
SMD
780mA
8mm
11.9mm
-55°C
125°C
OS-CON SXV Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY