82µF Aluminium Polymer Capacitors:

87 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4061722RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.850
200+
HK$12.450
500+
HK$11.070
2500+
HK$10.410
5000+
HK$10.210
Min: 100 / Mult: 1
82µF
35V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.830
10+
HK$17.440
50+
HK$16.050
100+
HK$13.850
200+
HK$12.450
More Pricing...
Min: 1 / Mult: 1
82µF
35V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
2917956

RoHS

Each
1+
HK$10.940
50+
HK$9.840
100+
HK$8.730
250+
HK$7.620
500+
HK$6.510
More Pricing...
Min: 1 / Mult: 1
82µF
35V
Radial Leaded
0.02ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4A
8mm
-
-
12mm
-55°C
105°C
OS-CON SEPF Series
2354811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$15.770
10+
HK$6.520
50+
HK$6.050
100+
HK$5.610
Min: 1 / Mult: 1
82µF
35V
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
2354727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.540
50+
HK$5.440
100+
HK$5.380
250+
HK$4.970
500+
HK$4.550
More Pricing...
Min: 1 / Mult: 1
82µF
6.3V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
3523787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.730
100+
HK$2.240
500+
HK$1.910
1000+
HK$1.780
2000+
HK$1.460
More Pricing...
Min: 10 / Mult: 10
82µF
40V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.35A
8mm
-
-
6.7mm
-55°C
125°C
A768 Series
2354793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$5.540
50+
HK$4.710
100+
HK$4.620
250+
HK$4.520
500+
HK$4.430
Min: 1 / Mult: 1
82µF
16V
Radial Can - SMD
0.027ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$11.270
50+
HK$7.390
100+
HK$6.630
250+
HK$6.090
500+
HK$5.550
Min: 1 / Mult: 1
82µF
16V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.12A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVP Series
2354805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.220
50+
HK$8.410
100+
HK$8.260
250+
HK$7.290
500+
HK$6.290
Min: 1 / Mult: 1
82µF
25V
Radial Can - SMD
0.028ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2354693RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.630
250+
HK$6.090
500+
HK$5.550
Min: 100 / Mult: 1
82µF
16V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.12A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVP Series
2354811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.610
Min: 100 / Mult: 1
82µF
35V
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
2354793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.620
250+
HK$4.520
500+
HK$4.430
Min: 100 / Mult: 1
82µF
16V
Radial Can - SMD
0.027ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2354805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.260
250+
HK$7.290
500+
HK$6.290
Min: 100 / Mult: 1
82µF
25V
Radial Can - SMD
0.028ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2466631

RoHS

Each
1+
HK$3.950
50+
HK$3.760
100+
HK$3.500
250+
HK$3.200
500+
HK$2.820
More Pricing...
Min: 1 / Mult: 1
82µF
6.3V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
2354727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.380
250+
HK$4.970
500+
HK$4.550
1000+
HK$3.680
Min: 100 / Mult: 1
82µF
6.3V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2614105

RoHS

Each
1+
HK$16.350
10+
HK$11.550
100+
HK$10.140
500+
HK$7.700
1000+
HK$7.060
Min: 1 / Mult: 1
82µF
63V
Radial Leaded
0.05ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.5A
10mm
-
-
12mm
-55°C
125°C
A759 Series
2614194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.340
10+
HK$9.700
50+
HK$8.400
400+
HK$7.100
800+
HK$6.600
More Pricing...
Min: 1 / Mult: 1
82µF
50V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.3A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
2759085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$11.920
50+
HK$6.850
100+
HK$6.700
250+
HK$6.030
500+
HK$5.350
More Pricing...
Min: 1 / Mult: 1
82µF
25V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
960mA
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPK Series
2759090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$15.790
50+
HK$9.050
100+
HK$8.310
250+
HK$7.650
500+
HK$6.980
More Pricing...
Min: 1 / Mult: 1
82µF
35V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
960mA
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVPK Series
2759060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.580
250+
HK$5.020
500+
HK$4.450
1500+
HK$3.560
Min: 100 / Mult: 1
82µF
16V
Radial Can - SMD
0.027ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
940mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
2806058

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
HK$4.340
7500+
HK$3.790
15000+
HK$3.270
Min: 1500 / Mult: 1500
82µF
16V
Radial Can - SMD
0.027ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2614194RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.400
400+
HK$7.100
800+
HK$6.600
1200+
HK$6.530
Min: 100 / Mult: 1
82µF
50V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.3A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
2759085RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.700
250+
HK$6.030
500+
HK$5.350
1000+
HK$4.580
Min: 100 / Mult: 1
82µF
25V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
960mA
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPK Series
2759060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.950
50+
HK$5.670
100+
HK$5.580
250+
HK$5.020
500+
HK$4.450
More Pricing...
Min: 1 / Mult: 1
82µF
16V
Radial Can - SMD
0.027ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
940mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
2759090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.310
250+
HK$7.650
500+
HK$6.980
1000+
HK$6.530
Min: 100 / Mult: 1
82µF
35V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
960mA
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVPK Series
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY