Aluminium Polymer Capacitors:

2,255 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2614093

RoHS

Each
10+
HK$4.240
50+
HK$3.580
100+
HK$2.920
500+
HK$2.240
1000+
HK$1.880
More Pricing...
Min: 10 / Mult: 10
33µF
35V
Radial Leaded
0.075ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
690mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
2358279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$14.970
50+
HK$7.640
250+
HK$7.260
500+
HK$6.660
1500+
HK$6.170
More Pricing...
Min: 5 / Mult: 5
120µF
6.3V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
2985571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$15.870
50+
HK$13.240
250+
HK$11.680
500+
HK$9.480
1500+
HK$9.020
More Pricing...
Min: 5 / Mult: 5
220µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
2466549

RoHS

Each
1+
HK$12.660
10+
HK$12.580
50+
HK$11.350
100+
HK$9.870
200+
HK$8.770
More Pricing...
Min: 1 / Mult: 1
100µF
35V
Radial Leaded
0.025ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.7A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PTHR Series
1751911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$13.110
50+
HK$7.440
250+
HK$7.370
500+
HK$4.840
1500+
HK$4.700
Min: 5 / Mult: 5
100µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2354721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.100
50+
HK$4.360
250+
HK$4.340
500+
HK$4.070
1000+
HK$3.620
More Pricing...
Min: 5 / Mult: 5
22µF
6.3V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
3523799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.980
10+
HK$13.650
50+
HK$10.940
400+
HK$8.020
800+
HK$7.460
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
3523783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.450
50+
HK$3.770
400+
HK$3.090
800+
HK$2.820
1200+
HK$2.770
More Pricing...
Min: 10 / Mult: 10
220µF
35V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
2806038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$16.280
50+
HK$8.550
250+
HK$7.920
500+
HK$6.250
1500+
HK$6.130
Min: 5 / Mult: 5
100µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
3523782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.210
50+
HK$3.560
400+
HK$2.910
800+
HK$2.870
1200+
HK$2.820
More Pricing...
Min: 10 / Mult: 10
180µF
35V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
2354647

RoHS

Each
1+
HK$8.310
10+
HK$4.860
50+
HK$4.720
100+
HK$4.570
200+
HK$4.040
More Pricing...
Min: 1 / Mult: 1
180µF
16V
-
0.022ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.3A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEPF Series
2491823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.380
10+
HK$6.980
50+
HK$6.870
100+
HK$6.760
200+
HK$6.630
Min: 1 / Mult: 1
270µF
16V
Radial Can - SMD
0.008ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.8A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPG Series
2358269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.770
50+
HK$6.800
250+
HK$5.640
500+
HK$4.300
1500+
HK$3.970
More Pricing...
Min: 5 / Mult: 5
330µF
2.5V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
2831753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$20.960
50+
HK$14.810
250+
HK$12.300
500+
HK$9.490
1000+
HK$8.490
Min: 5 / Mult: 5
330µF
6.3V
2917 [7343 Metric]
0.009ohm
2000 hours @ 85°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-55°C
85°C
SP-Cap SY Series
2614157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$3.230
100+
HK$2.900
500+
HK$2.320
Min: 10 / Mult: 10
100µF
16V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.5A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
2354666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.290
50+
HK$4.150
250+
HK$4.050
500+
HK$3.950
1000+
HK$3.850
Min: 5 / Mult: 5
10µF
10V
Radial Can - SMD
0.22ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVP Series
2358320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$10.470
50+
HK$9.160
250+
HK$7.590
500+
HK$6.810
1500+
HK$6.280
More Pricing...
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.009ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
9226958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$7.580
Min: 100 / Mult: 1
100µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
4.1A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
2358320RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.160
250+
HK$7.590
500+
HK$6.810
1500+
HK$6.280
3500+
HK$5.860
Min: 100 / Mult: 1
390µF
2.5V
2917 [7343 Metric]
0.009ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
1751911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.440
250+
HK$7.370
500+
HK$4.840
1500+
HK$4.700
Min: 100 / Mult: 1
100µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2354794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.620
50+
HK$5.020
100+
HK$4.980
250+
HK$4.850
500+
HK$4.720
Min: 1 / Mult: 1
120µF
20V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
2358279RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.640
250+
HK$7.260
500+
HK$6.660
1500+
HK$6.170
3500+
HK$5.670
Min: 100 / Mult: 1
120µF
6.3V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
2354659

RoHS

Each
1+
HK$7.650
10+
HK$6.840
50+
HK$6.030
100+
HK$5.220
200+
HK$4.410
More Pricing...
Min: 1 / Mult: 1
22µF
32V
-
0.035ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.4A
6.3mm
-
-
5.5mm
-55°C
105°C
OS-CON SEPF Series
2358269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.800
250+
HK$5.640
500+
HK$4.300
1500+
HK$3.970
3500+
HK$3.840
Min: 100 / Mult: 1
330µF
2.5V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
9226958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.550
10+
HK$7.580
Min: 1 / Mult: 1
100µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
4.1A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
1-25 of 2255 items
of 91 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY