Aluminium Polymer Capacitors:

2,255 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2985571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$15.870
50+
HK$13.240
250+
HK$11.680
500+
HK$9.480
1500+
HK$9.020
More Pricing...
Min: 5 / Mult: 5
220µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
1751911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$13.110
50+
HK$7.440
250+
HK$7.370
500+
HK$4.840
1500+
HK$4.700
Min: 5 / Mult: 5
100µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2806038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$16.280
50+
HK$8.550
250+
HK$7.920
500+
HK$6.250
1500+
HK$6.130
Min: 5 / Mult: 5
100µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
2491823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.380
10+
HK$6.980
50+
HK$6.870
100+
HK$6.760
200+
HK$6.630
Min: 1 / Mult: 1
270µF
16V
Radial Can - SMD
0.008ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.8A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPG Series
2358269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.770
50+
HK$6.800
250+
HK$5.640
500+
HK$4.300
1500+
HK$3.970
More Pricing...
Min: 5 / Mult: 5
330µF
2.5V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
2614157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$3.230
100+
HK$2.900
500+
HK$2.320
Min: 10 / Mult: 10
100µF
16V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.5A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
2354773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.730
50+
HK$13.570
100+
HK$8.880
250+
HK$8.220
500+
HK$7.550
Min: 1 / Mult: 1
220µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
2358320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$10.470
50+
HK$9.160
250+
HK$7.590
500+
HK$6.810
1500+
HK$6.280
More Pricing...
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.009ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
9226958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$7.580
Min: 100 / Mult: 1
100µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
4.1A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
2358320RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.160
250+
HK$7.590
500+
HK$6.810
1500+
HK$6.280
3500+
HK$5.860
Min: 100 / Mult: 1
390µF
2.5V
2917 [7343 Metric]
0.009ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
1751911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.440
250+
HK$7.370
500+
HK$4.840
1500+
HK$4.700
Min: 100 / Mult: 1
100µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2358269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.800
250+
HK$5.640
500+
HK$4.300
1500+
HK$3.970
3500+
HK$3.840
Min: 100 / Mult: 1
330µF
2.5V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
9226958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.550
10+
HK$7.580
Min: 1 / Mult: 1
100µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
4.1A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
2354773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.880
250+
HK$8.220
500+
HK$7.550
Min: 100 / Mult: 1
220µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
2466639

RoHS

Each
5+
HK$3.210
50+
HK$2.750
250+
HK$2.330
500+
HK$2.150
1000+
HK$2.090
More Pricing...
Min: 5 / Mult: 5
10µF
10V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.2A
4mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
2491782

RoHS

Each
1+
HK$8.060
5+
HK$6.130
10+
HK$5.840
Min: 1 / Mult: 1
150µF
20V
Radial Leaded
0.02ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.367A
10mm
-
-
13mm
-55°C
125°C
OS-CON SEQP Series
2466658

RoHS

Each
1+
HK$2.570
50+
HK$2.170
100+
HK$1.920
Min: 1 / Mult: 1
100µF
16V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.69A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
2491823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.760
200+
HK$6.630
Min: 100 / Mult: 1
270µF
16V
Radial Can - SMD
0.008ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.8A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPG Series
2985571RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.240
250+
HK$11.680
500+
HK$9.480
1500+
HK$9.020
3500+
HK$8.880
Min: 100 / Mult: 5
220µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
2614157RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.900
500+
HK$2.320
Min: 100 / Mult: 10
100µF
16V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.5A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
2806038RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.550
250+
HK$7.920
500+
HK$6.250
1500+
HK$6.130
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
3490370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.570
10+
HK$8.310
100+
HK$6.730
500+
HK$6.100
1000+
HK$4.670
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4071134

RoHS

Each
10+
HK$4.310
50+
HK$4.100
100+
HK$3.880
500+
HK$3.150
1000+
HK$3.130
More Pricing...
Min: 10 / Mult: 10
680µF
25V
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.65A
8mm
-
-
16mm
-55°C
105°C
0
4257160

RoHS

Each
1+
HK$4.320
10+
HK$4.000
50+
HK$3.680
100+
HK$3.210
200+
HK$3.020
Min: 1 / Mult: 1
470µF
6.3V
Radial Can - SMD
0.008ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.2A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
4575073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$2.390
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 2255 items
of 91 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY